NTN 4T-25580/25520 Taper Roller 44.4 mm ID Roller Bearing, 82.9 mm OD
- RS Stock No.:
- 453-330
- Mfr. Part No.:
- 4T-25580/25520
- Manufacturer:
- NTN
Subtotal (1 unit)*
€36.17
(exc. VAT)
€44.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.17 |
*price indicative
- RS Stock No.:
- 453-330
- Mfr. Part No.:
- 4T-25580/25520
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 44.4mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Limiting Speed | 4500rpm, 6000rpm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 25.4mm | |
| Number of Rows | 1 | |
| Cup Width | 19.05mm | |
| Static Load Rating | 98kN | |
| Outside Diameter | 82.9mm | |
| Maximum Speed - Grease | 4500rpm | |
| Maximum Speed - Oil | 6000rpm | |
| Series | 4T-25580/25520 | |
| Bearing Dynamic Load Rating | 84.5kN | |
| Standards/Approvals | ISO 355, ABMA, JIS B 1512, RoHS | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 44.4mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Limiting Speed 4500rpm, 6000rpm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 25.4mm | ||
Number of Rows 1 | ||
Cup Width 19.05mm | ||
Static Load Rating 98kN | ||
Outside Diameter 82.9mm | ||
Maximum Speed - Grease 4500rpm | ||
Maximum Speed - Oil 6000rpm | ||
Series 4T-25580/25520 | ||
Bearing Dynamic Load Rating 84.5kN | ||
Standards/Approvals ISO 355, ABMA, JIS B 1512, RoHS | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Tapered Roller Bearing is expertly designed to provide reliable performance in various industrial applications. Engineered by ntn, this product aims to meet the rigorous demands of modern machinery while offering exceptional durability. Constructed to precision standards, this bearing enhances the efficiency and longevity of your equipment, ensuring smooth operation under varying loads. Its robust design also allows for effective load distribution, contributing to improved performance metrics over time. With a commitment to quality, ntn creates products that stand the test of time, making this tapered roller bearing a prime choice for those seeking a reliable solution for their mechanical needs.
Engineered for enhanced durability under high load conditions
Tapered roller design allows for optimal weight distribution
Pressed steel cage contributes to a lighter overall weight
Designed for long-lasting performance in demanding environments
Manufactured by a trusted leader in bearing technology
Related links
- NTN 4T-25584/25520 Taper Roller 44.9 mm ID Roller Bearing, 82.9 mm OD
- SKF 25590/2/25520/2/Q Taper Roller 45.6 mm ID Tapered Roller Bearing, 82.9 mm OD
- NTN 4T-25580/25522 Taper Roller 44.4 mm ID Roller Bearing, 83 mm OD
- NTN 4T-33885/33822 Taper Roller 44.4 mm ID Roller Bearing, 95.2 mm OD
- Timken 25580/25520 Taper 44.45 mm ID Roller Bearing, 82.93 mm OD
- NTN 4T-25590/25520 Taper Roller 45.62 mm ID Roller Bearing, 82.931 mm OD
- NTN 4T-25580 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 63 mm OD
- Timken 25590/25520 Taper 45.61 mm ID Roller Bearing, 82.93 mm OD
