NTN 4T-25580 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 63 mm OD
- RS Stock No.:
- 454-014
- Mfr. Part No.:
- 4T-25580
- Manufacturer:
- NTN
Subtotal (1 unit)*
€28.76
(exc. VAT)
€35.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.76 |
*price indicative
- RS Stock No.:
- 454-014
- Mfr. Part No.:
- 4T-25580
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 44.45mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 25.4mm | |
| Number of Rows | 1 | |
| Static Load Rating | 98kN | |
| Series | 4T-25580 | |
| Bearing Dynamic Load Rating | 84.5kN | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Outside Diameter | 63mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 44.45mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Cone Width 25.4mm | ||
Number of Rows 1 | ||
Static Load Rating 98kN | ||
Series 4T-25580 | ||
Bearing Dynamic Load Rating 84.5kN | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Outside Diameter 63mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is designed to deliver superior performance in demanding applications. Engineered for efficiency and reliability, it is ideal for a variety of mechanical systems where precise load distribution is essential. The product features a robust pressed steel cage that ensures durability and long-lasting operation. With a dynamic load capacity of 84.5 kN, it is crafted to handle substantial operational stresses while maintaining smooth motion. The compact design allows for easy integration into existing systems, providing an excellent solution for both new and replacement needs.
Designed for optimal load distribution, enhancing overall system efficiency
Robust pressed steel cage construction offers high durability and resilience
Dynamic load capacity ensures reliable operation under demanding conditions
Excellent for use in mechanical systems requiring precise movement and support
Compact design facilitates easy installation and integration into various applications
Related links
- NTN 4T-HM903249 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 71.5 mm OD
- NTN 4T-HM803149 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 68.5 mm OD
- NTN 4T-HM807040/HM807010 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 104.775 mm OD
- NTN 4T-55175C/55437 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 111.125 mm OD
- NTN 4T-12175 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 61 mm OD
- NTN 4T-25572 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25577 Single Row Tapered Roller 42.88 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25578 Single Row Tapered Roller 42.86 mm ID Roller Bearing, 63 mm OD
