NTN 22319EAW33C3 95 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 453-389
- Mfr. Part No.:
- 22319EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€602.81
(exc. VAT)
€741.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €602.81 |
*price indicative
- RS Stock No.:
- 453-389
- Mfr. Part No.:
- 22319EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 67mm | |
| Roller Material | 100Crmo7 | |
| Cage Material | Steel | |
| Outside Diameter | 200mm | |
| Dynamic Load Rating | 732kN | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 3300rpm | |
| Maximum Speed - Grease | 2800rpm | |
| Maximum Speed - Oil | 3300rpm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 223 | |
| Internal Clearance | C3 | |
| Static Load Rating | 750kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 67mm | ||
Roller Material 100Crmo7 | ||
Cage Material Steel | ||
Outside Diameter 200mm | ||
Dynamic Load Rating 732kN | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 3300rpm | ||
Maximum Speed - Grease 2800rpm | ||
Maximum Speed - Oil 3300rpm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 223 | ||
Internal Clearance C3 | ||
Static Load Rating 750kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed for high performance and reliability in demanding environments. Engineered by industry experts, it offers exceptional load-carrying capability and enhances operational efficiency. With a robust internal construction and precision design, this bearing is ideal for various applications where durability and performance are paramount. Its excellent thermal stability and resistance to extreme temperatures make it a preferred choice for construction and industrial machinery, ensuring seamless productivity.
Precision-engineered for optimal performance under high loads
Robust construction ensures extended service life
Designed to operate efficiently in extreme temperature conditions
Easy installation process reduces downtime during maintenance
Minimises friction and enhances energy efficiency
Dynamic load capacity is tailored for heavy-duty applications
Related links
- NTN 21319D1C3 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22319EAKW33 Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22319EMW33C3 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22319EAW33 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 21319D1 Cylindrical 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22319EAKW33C3 Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22319EMKW33C3 Taper 95 mm ID Spherical Roller Bearing, 200 mm OD
- SNR 22319EF800 Cylindrical 95 mm ID Spherical Roller Bearing, 200 mm OD
