NTN 22319EMKW33C3 Taper 95 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 453-391
- Mfr. Part No.:
- 22319EMKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€746.99
(exc. VAT)
€918.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €746.99 |
*price indicative
- RS Stock No.:
- 453-391
- Mfr. Part No.:
- 22319EMKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 67mm | |
| Bore Type | Taper | |
| Cage Material | Brass | |
| Roller Material | 100Crmo7 | |
| Dynamic Load Rating | 732kN | |
| Limiting Speed | 3300rpm | |
| Internal Clearance | C3 | |
| Static Load Rating | 750kN | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 200mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 22319EMKW33C3 | |
| Maximum Speed - Oil | 3300rpm | |
| Maximum Speed - Grease | 3300rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 67mm | ||
Bore Type Taper | ||
Cage Material Brass | ||
Roller Material 100Crmo7 | ||
Dynamic Load Rating 732kN | ||
Limiting Speed 3300rpm | ||
Internal Clearance C3 | ||
Static Load Rating 750kN | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 200mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 22319EMKW33C3 | ||
Maximum Speed - Oil 3300rpm | ||
Maximum Speed - Grease 3300rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed for high-performance applications, providing exceptional support and reliability in various industrial environments. Engineered with precision and quality, it features advanced load capacity to manage extreme conditions, making it the ideal choice for demanding machinery. The internal and external diameters have been meticulously crafted to enhance overall efficiency and operational longevity, ensuring that your equipment runs smoothly and with reduced maintenance. Constructed from superior materials, this bearing promises optimal performance and stability, catering to the needs of various sectors, including manufacturing and automotive. With a dynamic load capacity that outperforms the competition, this reliable component guarantees robust operation under fluctuating loads. As a vital part of the rotor mechanism, it facilitates seamless movement, minimising downtime and maintenance costs.
Internal diameter ensures a snug fit for optimal performance
External diameter enables compatibility with a wide range of machines
Designed for high radial clearance, enhancing operation under load
Crafted to withstand extreme temperatures, improving reliability
Lightweight construction supports efficient machine operation
Incorporates multiple lubrication holes for consistent performance
Robust design mitigates wear and extends service life
Lower axial load coefficients offer added stability during operation
Related links
- SKF 21319 E Taper 95 mm ID Roller Bearing, 200 mm OD
- SKF 22319 EJA/VA405 Taper 95 mm ID Roller Bearing, 200 mm OD
- FAG 22319-E1-XL-K-C3 Taper 95 mm ID Roller Bearing, 200 mm OD
- NTN 21319D1C3 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22319EAKW33 Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22319EMW33C3 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22319EAW33C3 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22319EAW33 95 mm ID Spherical Roller Bearing, 200 mm OD
