NTN 32222U Taper Roller 110 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 453-399
- Mfr. Part No.:
- 32222U
- Manufacturer:
- NTN
Subtotal (1 unit)*
€388.31
(exc. VAT)
€477.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €388.31 |
*price indicative
- RS Stock No.:
- 453-399
- Mfr. Part No.:
- 32222U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Static Load Rating | 605kN | |
| Cup Width | 46mm | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Oil | 2400rpm | |
| Maximum Speed - Grease | 1800rpm | |
| Outside Diameter | 200mm | |
| End Type | Open | |
| Series | 32222U | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 465kN | |
| Limiting Speed | 2400rpm | |
| Number of Rows | 1 | |
| Cone Width | 53mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Static Load Rating 605kN | ||
Cup Width 46mm | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Oil 2400rpm | ||
Maximum Speed - Grease 1800rpm | ||
Outside Diameter 200mm | ||
End Type Open | ||
Series 32222U | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 465kN | ||
Limiting Speed 2400rpm | ||
Number of Rows 1 | ||
Cone Width 53mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for high load capacities and exceptional performance. Designed with precision, it features a pressed steel cage for enhanced durability and reliability in demanding applications. This bearing is ideal for various industrial sectors, delivering optimal functionality with minimal maintenance. The robust design ensures longevity, making it a trusted choice for equipment requiring dependable rotational motion. With a focus on quality, this bearing supports efficient operation in both oil and grease lubrication systems, accommodating a wide temperature range. Its thoughtful design addresses the needs of modern machinery, ensuring smooth operation under rigorous conditions.
Optimised for heavy load applications, providing reliable performance
Precision-engineered to ensure a perfect fit in various assemblies
Durable construction with a pressed steel cage, enhancing longevity
Designed for both oil and grease lubrication, ensuring versatility
Accommodates a wide operating temperature range to suit diverse environments
Incorporates advanced design elements for improved efficiency
Lightweight yet strong, reducing overall machinery weight without compromising functionality
Facilitates smooth operation with minimal vibration for enhanced user experience
Related links
- SKF 32222 Taper 110 mm ID Roller Bearing, 200 mm OD
- NTN 30222U Single Row Tapered Roller 110 mm ID Roller Bearing, 200 mm OD
- SKF C 2222 K/C3 Taper 110 mm ID Roller Bearing, 200 mm OD
- NTN 32319U Taper Roller 95 mm ID Roller Bearing, 200 mm OD
- RS PRO 30222 Taper 110 mm ID Roller Bearing, 200 mm OD
- SKF 30222 J2 Taper 110 mm ID Roller Bearing, 200 mm OD
- SKF 22222 E Taper 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 222 ECP/C3 110 mm ID Roller Bearing, 200 mm OD
