SKF 32222 Taper 110 mm ID Roller Bearing, 200 mm OD

Subtotal (1 unit)*

€458.10

(exc. VAT)

€563.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€458.10

*price indicative

RS Stock No.:
208-0053
Mfr. Part No.:
32222
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

110mm

Bore Type

Parallel

Cage Material

Sheet Metal

Standards/Approvals

No

Limiting Speed

3600rpm

Bearing Dynamic Load Rating

491kN

End Type

Closed

Outside Diameter

200mm

Number of Rows

1

Static Load Rating

560kN

Cone Width

56mm

Cup Width

46mm

Bearing Type

Taper

COO (Country of Origin):
DE

SKF Roller Bearing, Tapered Bearing Type, Separable Rings, 110mm ID, 200mm OD - 32222


Get your material handling equipment the support it needs with this roller bearing from SKF. Carrying dynamic loads up to 491kN, it's a great choice for moving objects through a conveyor or sorting system. Thanks to its tapered rollers, the unit cuts down on disruptive friction to deliver smooth performance. Mixed loads are this product's speciality, as it can cope with both radial and axial forces without a problem. As the bearing splits into two rings, it's easy to access the internal parts for hassle-free maintenance.

Features & Benefits


• Limiting speed of 3600r/min to keep up with fast-moving applications

• Durable sheet metal cage for effective impact resistance

• Slim race width of 56mm means it's straightforward to fix onto hard-working machine shafts

• Heat-stabilised for temperatures up to +150°C, so it functions well in demanding conditions

Applications


• Warehouses

• Steel production

• Automated assembly lines

• Manufacturing plants

Can this roller bearing deal with misalignment?


Yes, this unit tolerates misalignment between two and four minutes of arc, so it smooths over minor mounting errors to keep your setup running.

Can I mount two of these bearings together?


Yes. You can fit a pair of these bearings alongside one another and apply a preload to create a rigid assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy