NTN 32316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 453-411
- Mfr. Part No.:
- 32316U
- Manufacturer:
- NTN
Subtotal (1 unit)*
€297.63
(exc. VAT)
€366.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €297.63 |
*price indicative
- RS Stock No.:
- 453-411
- Mfr. Part No.:
- 32316U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Cone Width | 58mm | |
| Number of Rows | 1 | |
| Cup Width | 48mm | |
| Static Load Rating | 525kN | |
| Outside Diameter | 170mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 440kN | |
| Standards/Approvals | ISO 355 | |
| Series | 32316U | |
| Maximum Speed - Oil | 3000rpm | |
| Maximum Speed - Grease | 2300rpm | |
| Limiting Speed | 3000rpm | |
| Bearing Material | Through Hardened Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Cone Width 58mm | ||
Number of Rows 1 | ||
Cup Width 48mm | ||
Static Load Rating 525kN | ||
Outside Diameter 170mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 440kN | ||
Standards/Approvals ISO 355 | ||
Series 32316U | ||
Maximum Speed - Oil 3000rpm | ||
Maximum Speed - Grease 2300rpm | ||
Limiting Speed 3000rpm | ||
Bearing Material Through Hardened Steel | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly engineered to provide robust support and exceptional load-carrying capabilities in demanding applications. Designed with a pressed steel cage, this product ensures optimal performance and durability, making it an ideal choice for machinery requiring reliable rotational motion. With precise internal and external diameters paired with engineered clearances, the bearing is tailored for a variety of industrial uses. Its exceptional dynamic load rating contributes to extended service life, particularly in heavy-duty environments. The advanced engineering behind this tapered roller bearing guarantees efficiency, contributing to smoother operations in machinery and equipment. A reliable choice from a trusted manufacturer, it reflects quality and innovation in design, ensuring peace of mind for users across various industries.
Optimised tapered design enhances load distribution
Pressed steel cage provides improved structural integrity
Engineered for high-speed performance under diverse conditions
Robust dynamic and static load ratings increase reliability
Proven performance in application environments requiring durability
Versatile usage across multiple sectors due to its design flexibility
Efficient clearance specifications support seamless integration
Related links
- NTN 30316DU Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 30316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- FAG 32316-B Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- FAG 32316-A Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- SKF 30316 Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- SKF 31316 J1/QCL7ADF Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- FAG 30316-A Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- NTN 30216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
