NTN 30316DU Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 455-209
- Mfr. Part No.:
- 30316DU
- Manufacturer:
- NTN
Subtotal (1 unit)*
€296.09
(exc. VAT)
€364.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €296.09 |
*price indicative
- RS Stock No.:
- 455-209
- Mfr. Part No.:
- 30316DU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Cone Width | 39mm | |
| Number of Rows | 1 | |
| Cup Width | 27mm | |
| Outside Diameter | 170mm | |
| Static Load Rating | 283kN | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 2700rpm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 262kN | |
| Standards/Approvals | ISO 355 | |
| Series | 30316DU | |
| Maximum Speed - Oil | 2700rpm | |
| Maximum Speed - Grease | 2000rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Cone Width 39mm | ||
Number of Rows 1 | ||
Cup Width 27mm | ||
Outside Diameter 170mm | ||
Static Load Rating 283kN | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 2700rpm | ||
End Type Open | ||
Bearing Dynamic Load Rating 262kN | ||
Standards/Approvals ISO 355 | ||
Series 30316DU | ||
Maximum Speed - Oil 2700rpm | ||
Maximum Speed - Grease 2000rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing represents a sophisticated solution for high-performance applications, combining design efficiency with robust functionality. Crafted with precision, this bearing features a pressed steel cage, ensuring longevity and reliability under various operating conditions. Designed for dynamic loads, it optimally supports axial and radial loads while maintaining superior performance across a range of temperatures. The bearing is suitable for various industrial applications, providing a perfect balance between robustness and efficiency, making it an essential component for any engineering project requiring excellent load-bearing capabilities. This product epitomises quality engineering, showcasing the manufacturers commitment to excellence by meeting diverse industry standards.
Optimally supports dynamic and static loads, enhancing operational stability
Constructed from high-quality materials for superior durability
Facilitates easy installation and maintenance, simplifying operations
Minimises friction, resulting in energy savings and increased efficiency
Designed for high-speed applications, ensuring reliability at elevated RPM
Boasts exceptional temperature tolerance, suitable for extreme conditions
Provides a comprehensive range of compliance with industry standards
Related links
- NTN 30316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 32316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- FAG 32316-B Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- FAG 32316-A Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- SKF 30316 Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- SKF 31316 J1/QCL7ADF Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- FAG 30316-A Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- NTN 30216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
