NTN 22206EMW33C3 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD
- RS Stock No.:
- 453-433
- Mfr. Part No.:
- 22206EMW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€113.03
(exc. VAT)
€139.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.03 |
*price indicative
- RS Stock No.:
- 453-433
- Mfr. Part No.:
- 22206EMW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 71.9kN | |
| Outside Diameter | 62mm | |
| Internal Clearance | C3 | |
| Limiting Speed | 14000rpm | |
| Standards/Approvals | RoHS | |
| Series | 22206 | |
| Static Load Rating | 60.2kN | |
| Number of Rows | 2 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 71.9kN | ||
Outside Diameter 62mm | ||
Internal Clearance C3 | ||
Limiting Speed 14000rpm | ||
Standards/Approvals RoHS | ||
Series 22206 | ||
Static Load Rating 60.2kN | ||
Number of Rows 2 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for optimal performance in diverse industrial applications. This component delivers exceptional load-bearing capabilities, making it ideal for high-demand environments. Its precision design allows for smooth operation and longevity, reducing maintenance needs and increasing uptime. The inclusion of multiple lubrication holes ensures efficient grease distribution, enhancing the bearing's operational lifespan. Crafted by a renowned manufacturer, this bearing exemplifies reliability and quality, making it an excellent choice for your machinery needs.
Designed with a dynamic load capacity for superior strength
Offers static load performance that ensures durability under varying conditions
Utilises advanced materials to withstand fatigue and extend service life
Incorporates specific coefficients for tailored applications
Features a minimal internal diameter to support efficient rotation
Accommodates a wide temperature range for versatile usage
Includes provisions for easy lubrication management
Constructed for simplicity in installation and removal
Related links
- NTN 22206EAKW33C3 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 22206EAKW33 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 22206EAW33C4 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 22206EAW33C3 Cylindrical 30 mm ID Spherical Bearing, 62 mm OD
- NTN 10X22206EAW33EE 30 mm ID Spherical Roller Bearing, 62 mm OD
- SKF NJ 206 ECJ Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF 22206 E/C3 Cylindrical 30 mm ID Roller Bearing, 62 mm OD
