SKF NJ 2206 ECP Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 209-2372
- Mfr. Part No.:
- NJ 2206 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€76.49
(exc. VAT)
€94.08
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.49 |
*price indicative
- RS Stock No.:
- 209-2372
- Mfr. Part No.:
- NJ 2206 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Standards/Approvals | No | |
| Series | NJ 2206 ECP | |
| End Type | Open | |
| Dynamic Load Rating | 55kN | |
| Limiting Speed | 14rpm | |
| Static Load Rating | 49kN | |
| Number of Rows | 1 | |
| Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Standards/Approvals No | ||
Series NJ 2206 ECP | ||
End Type Open | ||
Dynamic Load Rating 55kN | ||
Limiting Speed 14rpm | ||
Static Load Rating 49kN | ||
Number of Rows 1 | ||
Outside Diameter 62mm | ||
- COO (Country of Origin):
- DE
SKF NJ 2206 ECP Roller Bearing, 30mm Inside Diameter, 62mm Outside Diameter - NJ 2206 ECP
This roller bearing is manufactured by SKF and belongs to their Explorer range, specifically designed to offer reliable performance in various applications. With an inside diameter of 30mm and an outside diameter of 62mm, this spherical roller bearing features a race width of 20mm and a robust steel construction.
Features & Benefits
• Non-metallic cage design enhances durability and reduces wear
• High-speed capability with a reference speed of 13,000r/min
• Open-end configuration allows for easy lubrication
• Single row construction simplifies installation and maintenance
• Fatigue load limit of 6.1kN ensures long-lasting performance
Applications
• Suitable for rotating shafts in automotive
• Ideal for industrial automation systems requiring reliable components
• Applied in electrical machinery where load ratings are critical
What load capacity should I consider for my machinery?
Choosing this roller bearing provides a dynamic load rating of 55kN and a static load rating of 49kN, making it suitable for medium to heavy load applications.
How do the dimensions impact the bearing's performance?
The 30mm inside diameter and 62mm outside diameter create a balance between load capacity and rotational speed, ensuring effective operation in various conditions.
What maintenance is required for optimal performance?
Regular lubrication is recommended, given the open-end design, to ensure smooth operation and enhance the lifespan of the bearing.
Can this bearing operate in extreme conditions?
While it performs well under standard conditions, it is advisable to check temperature limits and load requirements prior to installation in extreme operating environments.
Related links
- SKF NJ 2206 ECP/C4 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP/C3 Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2206 ECJ 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF N 206 ECP Cylindrical 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2206 ECP/C3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 206 ECP/C3 Cylindrical 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 206 ECJ Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 2206 ECP 30 mm ID Roller Bearing, 62 mm OD
