NTN NK40/20R+1R35X40X20 35 mm ID Needle Roller Thrust Bearing Needle Roller, Machined-ring, 50 mm OD
- RS Stock No.:
- 453-443
- Mfr. Part No.:
- NK40/20R+1R35X40X20
- Manufacturer:
- NTN
Subtotal (1 unit)*
€36.53
(exc. VAT)
€44.93
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.53 |
*price indicative
- RS Stock No.:
- 453-443
- Mfr. Part No.:
- NK40/20R+1R35X40X20
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Outside Diameter | 50mm | |
| Dynamic Load Rating | 26.4kN | |
| End Type | Open | |
| Series | NK40/20R+1R35X40X20 | |
| Limiting Speed | 10000rpm | |
| Maximum Speed - Oil | 10000rpm | |
| Maximum Speed - Grease | 6500rpm | |
| Static Load Rating | 47kN | |
| Bearing Material | Steel | |
| Standards/Approvals | RoHS | |
| Bearing Type | Needle Roller, Machined-ring | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 35mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Outside Diameter 50mm | ||
Dynamic Load Rating 26.4kN | ||
End Type Open | ||
Series NK40/20R+1R35X40X20 | ||
Limiting Speed 10000rpm | ||
Maximum Speed - Oil 10000rpm | ||
Maximum Speed - Grease 6500rpm | ||
Static Load Rating 47kN | ||
Bearing Material Steel | ||
Standards/Approvals RoHS | ||
Bearing Type Needle Roller, Machined-ring | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NK40/20R 40 mm ID Needle Roller Thrust Bearing Machined-ring 50 mm OD
- NTN NK15/20R 15 mm ID Needle Roller Thrust Bearing Needle Roller 23 mm OD
- NTN NK19/20R 19 mm ID Needle Roller Thrust Bearing Needle Roller 27 mm OD
- NTN NK16/20R+1R12X16X20 12 mm ID Needle Roller Thrust Bearing Needle Roller 24 mm OD
- NTN NK26/20R 26 mm ID Needle Roller Thrust Bearing Needle Roller 34 mm OD
- NTN NK20/20R 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN NK24/20R+1R20X24X20 20 mm ID Needle Roller Thrust Bearing Needle Roller 32 mm OD
- NTN NK20/16RCT 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
