NTN RNA6908R 48 mm ID Needle Roller Thrust Bearing Needle Roller, 62 mm OD

Subtotal (1 unit)*

€66.87

(exc. VAT)

€82.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€66.87

*price indicative

RS Stock No.:
453-447
Mfr. Part No.:
RNA6908R
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

48mm

Race Width

40mm

Roller Material

Steel

Maximum Speed - Oil

8500rpm

Maximum Speed - Grease

5500rpm

Standards/Approvals

RoHS

Series

RNA6908R

Dynamic Load Rating

67kN

Outside Diameter

62mm

Internal Clearance

CN

Static Load Rating

116kN

Number of Rows

2

Bearing Type

Needle Roller

Race Type

Machine-Ring

COO (Country of Origin):
JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Precision class is P0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy