NTN NA4908LL/3AS 40 mm ID Needle Roller Thrust Bearing Needle Roller, 62 mm OD

Subtotal (1 unit)*

€63.70

(exc. VAT)

€78.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€63.70

*price indicative

RS Stock No.:
453-039
Mfr. Part No.:
NA4908LL/3AS
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

40mm

Race Width

23mm

Bore Type

Cylindrical

Roller Material

Steel

Internal Clearance

CN

Number of Rows

1

Outside Diameter

62mm

Limiting Speed

4200rpm

Maximum Speed - Grease

4200rpm

Static Load Rating

53.5kN

Standards/Approvals

RoHS

Series

NA4908LL/3AS

Dynamic Load Rating

27.8kN

Bearing Type

Needle Roller

Race Type

Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Precision class is P0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy