NTN HK2816F 28 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 35 mm OD
- RS Stock No.:
- 453-698
- Mfr. Part No.:
- HK2816F
- Manufacturer:
- NTN
Subtotal (1 unit)*
€6.40
(exc. VAT)
€7.87
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.40 |
*price indicative
- RS Stock No.:
- 453-698
- Mfr. Part No.:
- HK2816F
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 28mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 5500rpm | |
| Outside Diameter | 35mm | |
| Internal Clearance | CN | |
| Static Load Rating | 26.4kN | |
| Bearing Material | Steel | |
| Maximum Speed - Oil | 8500rpm | |
| Series | HK | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 16.7kN | |
| Race Type | Drawn Cup | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 28mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Maximum Speed - Grease 5500rpm | ||
Outside Diameter 35mm | ||
Internal Clearance CN | ||
Static Load Rating 26.4kN | ||
Bearing Material Steel | ||
Maximum Speed - Oil 8500rpm | ||
Series HK | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 16.7kN | ||
Race Type Drawn Cup | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK2820LL/3AS 28 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 35 mm OD
- NTN HK2820 28 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 35 mm OD
- NTN HK2216F 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2220F 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2220LL/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2218L/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK3520 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK3516LL/3AS 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
