NTN HK2216F 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD

Subtotal (1 unit)*

€6.88

(exc. VAT)

€8.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.88

*price indicative

RS Stock No.:
453-685
Mfr. Part No.:
HK2216F
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

22mm

Race Width

16mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Outside Diameter

28mm

Number of Rows

1

Dynamic Load Rating

13.2kN

End Type

Open

Standards/Approvals

RoHS

Series

HK2216F

Limiting Speed

7500rpm

Maximum Speed - Oil

11000rpm

Maximum Speed - Grease

7500rpm

Static Load Rating

21.1kN

Internal Clearance

CN

Bearing Material

Steel

Race Type

Drawn Cup

Bearing Type

Drawn Cup Needle Roller

COO (Country of Origin):
JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.

Steel 100Cr6 rolling element material

Durable construction

Smooth rotation

High radial load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy