NTN NA4902R 15 mm ID Needle Roller Thrust Bearing Needle Roller, 28 mm OD
- RS Stock No.:
- 453-719
- Mfr. Part No.:
- NA4902R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€24.36
(exc. VAT)
€29.96
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.36 |
*price indicative
- RS Stock No.:
- 453-719
- Mfr. Part No.:
- NA4902R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 13mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS | |
| Series | NA4902R | |
| Maximum Speed - Oil | 20000rpm | |
| Maximum Speed - Grease | 13000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 12.8kN | |
| Internal Clearance | CN | |
| Outside Diameter | 28mm | |
| Dynamic Load Rating | 10.3kN | |
| Race Type | Needle Roller | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 15mm | ||
Race Width 13mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Standards/Approvals RoHS | ||
Series NA4902R | ||
Maximum Speed - Oil 20000rpm | ||
Maximum Speed - Grease 13000rpm | ||
Number of Rows 1 | ||
Static Load Rating 12.8kN | ||
Internal Clearance CN | ||
Outside Diameter 28mm | ||
Dynamic Load Rating 10.3kN | ||
Race Type Needle Roller | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NA4902LL/3AS 15 mm ID Needle Roller Thrust Bearing Machined-ring 28 mm OD
- NTN NA6902R 15 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN RNA4902LL/3AS 20 mm ID Needle Roller Thrust Bearing Needle Roller, 28 mm OD
- NTN HK2220F 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN 81102T2 15 mm ID Needle Roller Thrust Bearing Complete Thrust Thrust Cylindrical Roller, 28 mm OD
- NTN HK2220LL/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2218L/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN RNA4902R 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
