NTN NA6919R 95 mm ID Roller Bearing Needle Roller, 130 mm OD
- RS Stock No.:
- 453-762
- Mfr. Part No.:
- NA6919R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€458.84
(exc. VAT)
€564.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €458.84 |
*price indicative
- RS Stock No.:
- 453-762
- Mfr. Part No.:
- NA6919R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 63mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 177kN | |
| Outside Diameter | 130mm | |
| Internal Clearance | CN | |
| Static Load Rating | 440kN | |
| Number of Rows | 2 | |
| Maximum Speed - Oil | 3600rpm | |
| Series | NA6919R | |
| Maximum Speed - Grease | 2400rpm | |
| Standards/Approvals | RoHS | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 63mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 177kN | ||
Outside Diameter 130mm | ||
Internal Clearance CN | ||
Static Load Rating 440kN | ||
Number of Rows 2 | ||
Maximum Speed - Oil 3600rpm | ||
Series NA6919R | ||
Maximum Speed - Grease 2400rpm | ||
Standards/Approvals RoHS | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing boasts a machined-ring design and an inner ring, delivering exceptional performance for precision engineering applications. Specifically engineered to endure high dynamic loads, this bearing merges durability with advanced lubrication capability, making it ideal for a variety of mechanical setups. Its meticulous construction ensures reduced friction and enhanced operational efficiency, while the robust materials used equip it to manage various temperature ranges effectively. With its seamless integration into existing machinery, this bearing promises reliability and long service life while maintaining optimum performance standards in demanding environments.
Features precise engineering for reduced friction and wear
Constructed with high-quality rolling element material for durability
Simplifies maintenance with accessible lubrication options
Ideal for various industrial and mechanical contexts
Related links
- NTN RNA6919R 110 mm ID Roller Bearing Needle Roller, 130 mm OD
- NTN NK110/30R 110 mm ID Roller Bearing Needle Roller, 130 mm OD
- SKF NKI 100/30 100 mm ID Roller Bearing Needle Roller, 130 mm OD
- NTN NK110/30R+1R100X110X30 100 mm ID Roller Bearing Machined-ring 130 mm OD
- NTN RNA4919R 110 mm ID Roller Bearing Machined-ring 130 mm OD
- INA NK110/30-XL 110 mm ID Needle Roller Bearing Needle Roller, 130 mm OD
- NTN NA4919R 95 mm ID Roller Bearing Needle Roller 130 mm OD
- SKF NA 4919 95 mm ID Roller Bearing Complete, 130 mm OD
