SKF NKI 100/30 100 mm ID Roller Bearing Needle Roller, 130 mm OD
- RS Stock No.:
- 464-208
- Mfr. Part No.:
- NKI 100/30
- Manufacturer:
- SKF
Subtotal (1 unit)*
€393.51
(exc. VAT)
€484.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €393.51 |
*price indicative
- RS Stock No.:
- 464-208
- Mfr. Part No.:
- NKI 100/30
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 30mm | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 4000rpm | |
| Static Load Rating | 220kN | |
| Series | NKI | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 112kN | |
| Outside Diameter | 130mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 30mm | ||
Cage Material Sheet Metal | ||
Limiting Speed 4000rpm | ||
Static Load Rating 220kN | ||
Series NKI | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 112kN | ||
Outside Diameter 130mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- DE
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- INA NK110/30-XL 110 mm ID Needle Roller Bearing Needle Roller, 130 mm OD
- NTN RNA6919R 110 mm ID Roller Bearing Needle Roller, 130 mm OD
- NTN NA6919R 95 mm ID Roller Bearing Needle Roller, 130 mm OD
- NTN NK110/30R 110 mm ID Roller Bearing Needle Roller, 130 mm OD
- NTN NK110/30R+1R100X110X30 100 mm ID Roller Bearing Machined-ring 130 mm OD
- NTN RNA4919R 110 mm ID Roller Bearing Machined-ring 130 mm OD
- SKF NKI 25/30 25 mm ID Roller Bearing Needle Roller, 38 mm OD
- SKF NKI 30/30 TN 30 mm ID Roller Bearing Needle Roller, 45 mm OD
