NTN NK110/40R+1R100X110X40 100 mm ID Roller Bearing Needle Roller, Machined-ring, 130 mm OD
- RS Stock No.:
- 453-769
- Mfr. Part No.:
- NK110/40R+1R100X110X40
- Manufacturer:
- NTN
Subtotal (1 unit)*
€304.24
(exc. VAT)
€374.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €304.24 |
*price indicative
- RS Stock No.:
- 453-769
- Mfr. Part No.:
- NK110/40R+1R100X110X40
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 40mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 2400rpm | |
| Maximum Speed - Oil | 3600rpm | |
| Series | NK110/40R+1R100X110X40 | |
| End Type | Open | |
| Dynamic Load Rating | 129kN | |
| Outside Diameter | 130mm | |
| Internal Clearance | CN | |
| Static Load Rating | 292kN | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Bearing Material | High Carbon Chrome Steel | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 40mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Maximum Speed - Grease 2400rpm | ||
Maximum Speed - Oil 3600rpm | ||
Series NK110/40R+1R100X110X40 | ||
End Type Open | ||
Dynamic Load Rating 129kN | ||
Outside Diameter 130mm | ||
Internal Clearance CN | ||
Static Load Rating 292kN | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Bearing Material High Carbon Chrome Steel | ||
Limiting Speed 3600rpm | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN needle roller bearing is designed with a machined-ring and an inner ring, it ensures efficient load distribution and reduced friction, providing a smooth and silent operation. This bearing is equipped with double-side ribs and a lubrication hole, ensuring that maintenance is simplified, while its robust design makes it suitable for various demanding environments. With a wide operating temperature range and high load ratings, this product promises longevity and dependability in diverse industrial applications.
Manufactured with precision to achieve optimal radial clearance
Offers a compact design suitable for limited installation spaces
Provides excellent dynamic and static load ratings for reliable performance
Ensures smooth operation with minimal noise and friction
Designed to withstand temperature extremes, making it versatile for various applications
Related links
- NTN NK110/40R 110 mm ID Roller Bearing Needle Roller 130 mm OD
- NTN NA4919R 95 mm ID Roller Bearing Needle Roller 130 mm OD
- NTN NA4926 130 mm ID Roller Bearing Needle Roller 180 mm OD
- NTN NK110/30R+1R100X110X30 100 mm ID Roller Bearing Machined-ring 130 mm OD
- NTN NK20/16RCT 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN NK15/20R 15 mm ID Needle Roller Thrust Bearing Needle Roller 23 mm OD
- NTN NA49/22R 22 mm ID Needle Roller Thrust Bearing Needle Roller 39 mm OD
- NTN NA4901LL/3AS 12 mm ID Needle Roller Thrust Bearing Needle Roller 34 mm OD
