NTN NA4926 130 mm ID Roller Bearing Needle Roller, Machined-ring, 180 mm OD
- RS Stock No.:
- 454-510
- Mfr. Part No.:
- NA4926
- Manufacturer:
- NTN
Subtotal (1 unit)*
€456.42
(exc. VAT)
€561.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €456.42 |
*price indicative
- RS Stock No.:
- 454-510
- Mfr. Part No.:
- NA4926
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 50mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 202kN | |
| Outside Diameter | 180mm | |
| Internal Clearance | CN | |
| Static Load Rating | 455kN | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Maximum Speed - Grease | 1800rpm | |
| Maximum Speed - Oil | 2700rpm | |
| Series | NA4926 | |
| Bearing Type | Needle Roller, Machined-ring | |
| Race Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 50mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 202kN | ||
Outside Diameter 180mm | ||
Internal Clearance CN | ||
Static Load Rating 455kN | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Maximum Speed - Grease 1800rpm | ||
Maximum Speed - Oil 2700rpm | ||
Series NA4926 | ||
Bearing Type Needle Roller, Machined-ring | ||
Race Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed with precision and versatility, offering exceptional performance for a variety of applications. With its machined-ring construction and inner ring, this bearing not only ensures stability but also provides reliable load handling. Its robust features are complemented by thoughtful engineering, including double-side ribs and a lubrication hole that optimises lubricating efficiency. This bearing is well-suited for demanding environments, delivering high reliability and a longer service life. Whether for industrial machinery or automotive components, this product stands out as a preferred choice for quality and durability.
Designed for dynamic and static load ratings that meet rigorous demands
Offers improved precision and reliability in various applications
Lightweight design without compromising strength, ensuring easy installation
Ability to operate within a wide temperature range for versatility
Related links
- NTN RNA4926 150 mm ID Roller Bearing Needle Roller 180 mm OD
- NTN NA4919R 95 mm ID Roller Bearing Needle Roller 130 mm OD
- NTN NK110/40R 110 mm ID Roller Bearing Needle Roller 130 mm OD
- NTN NK110/40R+1R100X110X40 100 mm ID Roller Bearing Needle Roller 130 mm OD
- NTN NA4836 180 mm ID Roller Bearing Needle Roller 225 mm OD
- NTN NK95/36R 95 mm ID Roller Bearing Needle Roller 115 mm OD
- NTN NA4822 110 mm ID Roller Bearing Needle Roller 140 mm OD
- NTN NKS70R 70 mm ID Roller Bearing Needle Roller 90 mm OD
