NTN NK26/20R+1R22X26X20 22 mm ID Roller Bearing Machined-ring, Needle Roller, 34 mm OD
- RS Stock No.:
- 453-773
- Mfr. Part No.:
- NK26/20R+1R22X26X20
- Manufacturer:
- NTN
Subtotal (1 unit)*
€28.54
(exc. VAT)
€35.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.54 |
*price indicative
- RS Stock No.:
- 453-773
- Mfr. Part No.:
- NK26/20R+1R22X26X20
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Outside Diameter | 34mm | |
| Dynamic Load Rating | 19.1kN | |
| Standards/Approvals | RoHS | |
| Series | NK | |
| Maximum Speed - Oil | 15000rpm | |
| Maximum Speed - Grease | 10000rpm | |
| Limiting Speed | 15000rpm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 30.5kN | |
| Internal Clearance | CN | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Outside Diameter 34mm | ||
Dynamic Load Rating 19.1kN | ||
Standards/Approvals RoHS | ||
Series NK | ||
Maximum Speed - Oil 15000rpm | ||
Maximum Speed - Grease 10000rpm | ||
Limiting Speed 15000rpm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 30.5kN | ||
Internal Clearance CN | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with a machined-ring and inner ring is engineered for high performance and durability. Its meticulous design incorporates double-side ribs and a lubrication hole, ensuring optimal functionality in demanding applications. The product boasts a compact size with precise measurements, allowing it to fit seamlessly into various machinery. With its exceptional dynamic and static load ratings, this bearing guarantees reliability across a range of operational settings, making it a vital component for enhancing machine efficiency. Whether you're dealing with grease or oil lubrication, this bearing adapts to your needs, promising longevity and unwavering performance even under extreme conditions.
Includes a lubrication hole for consistent maintenance and care
Double-side ribs enhance stability and prevent roller displacement
Optimised for temperature resilience, operating effectively from -20 °C to 120 °C
Mass-efficient design contributes to minimal weight without sacrificing strength
Machined-ring construction offers superior accuracy and surface finish
Related links
- NTN NK26/20R 26 mm ID Needle Roller Thrust Bearing Needle Roller 34 mm OD
- NTN NK26/16R+1R22X26X16 22 mm ID Needle Roller Thrust Bearing Needle Roller, 34 mm OD
- NTN NK26/16R 26 mm ID Needle Roller Thrust Bearing Needle Roller 34 mm OD
- NTN NK14/20R 14 mm ID Needle Roller Thrust Bearing Machined-ring 22 mm OD
- NTN NK14/20R+1R10X14X20 10 mm ID Roller Bearing Machined-ring 22 mm OD
- NTN NK16/20R 16 mm ID Needle Roller Thrust Bearing Machined-ring 24 mm OD
- NTN NK40/20R 40 mm ID Needle Roller Thrust Bearing Machined-ring 50 mm OD
- NTN NK28/20R 28 mm ID Needle Roller Thrust Bearing Machined-ring 37 mm OD
