NTN NK14/20R+1R10X14X20 10 mm ID Roller Bearing Machined-ring, Needle Roller, 22 mm OD
- RS Stock No.:
- 453-772
- Mfr. Part No.:
- NK14/20R+1R10X14X20
- Manufacturer:
- NTN
Subtotal (1 unit)*
€20.27
(exc. VAT)
€24.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.27 |
*price indicative
- RS Stock No.:
- 453-772
- Mfr. Part No.:
- NK14/20R+1R10X14X20
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Limiting Speed | 24000rpm | |
| Maximum Speed - Grease | 16000rpm | |
| Maximum Speed - Oil | 24000rpm | |
| Series | NK14/20R+1R10X14X20 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 13kN | |
| Outside Diameter | 22mm | |
| Internal Clearance | CN | |
| Static Load Rating | 15.6kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Limiting Speed 24000rpm | ||
Maximum Speed - Grease 16000rpm | ||
Maximum Speed - Oil 24000rpm | ||
Series NK14/20R+1R10X14X20 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 13kN | ||
Outside Diameter 22mm | ||
Internal Clearance CN | ||
Static Load Rating 15.6kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with a machined ring and inner ring is a sophisticated component designed for high-performance applications. This expertly crafted bearing features double-side ribs and a lubrication hole, ensuring optimal functionality and longevity. Its precise internal and external dimensions allow for efficient load distribution, making it ideal for various industrial settings. By integrating advanced design elements such as a minimal fillet radius and axial offset, this product stands out in its ability to maintain reliability under varying conditions. With a dynamic load rating of 13 kN and robust construction, this bearing guarantees consistent performance across diverse operational environments.
Optimised for dynamic and static load ratings that sustain heavy usage
Manufactured with high-quality materials ensuring reliability
Includes lubrication holes for ease of servicing
Engineered for a minimal axial offset to support precision applications
Ideal for use in compact spaces due to its efficient design
Backed by a trusted manufacturer known for quality in the industry
Related links
- NTN NK14/20R 14 mm ID Needle Roller Thrust Bearing Machined-ring 22 mm OD
- NTN NA59/22 22 mm ID Roller Bearing Machined-ring 39 mm OD
- NTN NA69/22R 22 mm ID Roller Bearing Machined-ring 39 mm OD
- NTN NK14/16R 14 mm ID Needle Roller Thrust Bearing Needle Roller 22 mm OD
- NTN NKS22 22 mm ID Needle Roller Thrust Bearing Machined-ring 35 mm OD
- NTN NK26/20R+1R22X26X20 22 mm ID Roller Bearing Machined-ring 34 mm OD
- NTN NK43/20R 43 mm ID Roller Bearing Machined-ring 53 mm OD
- NTN NK42/20R 42 mm ID Roller Bearing Machined-ring 52 mm OD
