NTN RNA6915R 85 mm ID Roller Bearing Needle Roller, 105 mm OD
- RS Stock No.:
- 453-804
- Mfr. Part No.:
- RNA6915R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€207.70
(exc. VAT)
€255.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.70 |
*price indicative
- RS Stock No.:
- 453-804
- Mfr. Part No.:
- RNA6915R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 54mm | |
| Roller Material | Steel | |
| Dynamic Load Rating | 132kN | |
| Internal Clearance | CN | |
| Static Load Rating | 277kN | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Series | RNA6915R | |
| Maximum Speed - Oil | 4700rpm | |
| Maximum Speed - Grease | 3100rpm | |
| Outside Diameter | 105mm | |
| Bearing Type | Needle Roller | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 54mm | ||
Roller Material Steel | ||
Dynamic Load Rating 132kN | ||
Internal Clearance CN | ||
Static Load Rating 277kN | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Series RNA6915R | ||
Maximum Speed - Oil 4700rpm | ||
Maximum Speed - Grease 3100rpm | ||
Outside Diameter 105mm | ||
Bearing Type Needle Roller | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing exemplifies precision engineering, designed specifically for applications requiring robust and reliable performance. Crafted without an inner ring, this machined-ring bearing ensures optimal load distribution and diminishes friction, making it an ideal choice for various industrial uses. With a well-balanced combination of dynamic and static load ratings, it supports heavy-duty operations while maintaining high-speed capabilities. This bearing also features a generous temperature tolerance, ensuring it performs effectively in diverse environments. Its lightweight design, coupled with an impressive durability, positions it as a practical solution for engineers seeking reliability in demanding applications.
Suitable for grease and oil lubrication, allowing versatile use
Offers a dynamic load rating for superior performance under stress
Max operating temperature is comparatively high, promoting reliability
Precision and quality from a reputable manufacturer ensure long-lasting use
Suits a range of industrial applications with diverse operational requirements
Facilitates straightforward assembly with minimal required machining
Related links
- NTN NK85/25R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN RNA4915R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK85/35R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN 1R90X105X35 90 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- NTN 1R90X105X32 90 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- NTN 1R90X105X63 90 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- NTN 1R95X105X26 95 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- SKF NKI 75/35 75 mm ID Roller Bearing Needle Roller, 105 mm OD
