NTN RNA4915R 85 mm ID Roller Bearing Machined-ring, Needle Roller, 105 mm OD
- RS Stock No.:
- 455-528
- Mfr. Part No.:
- RNA4915R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€109.96
(exc. VAT)
€135.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.96 |
*price indicative
- RS Stock No.:
- 455-528
- Mfr. Part No.:
- RNA4915R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 30mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 162kN | |
| Maximum Speed - Grease | 3100rpm | |
| Maximum Speed - Oil | 4700rpm | |
| Series | RNA4915R | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 87kN | |
| Internal Clearance | CN | |
| Outside Diameter | 105mm | |
| Bearing Type | Machined-ring, Needle Roller | |
| Race Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 30mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 162kN | ||
Maximum Speed - Grease 3100rpm | ||
Maximum Speed - Oil 4700rpm | ||
Series RNA4915R | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 87kN | ||
Internal Clearance CN | ||
Outside Diameter 105mm | ||
Bearing Type Machined-ring, Needle Roller | ||
Race Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is engineered for exceptional performance, specifically designed with a machined-ring and without an inner ring. Its robust construction provides both durability and reliability, making it ideal for various applications. Featuring double-side ribs and a lubrication hole, this bearing ensures optimal operation under numerous conditions. Precision-designed, it meets rigorous standards while providing ease of installation and maintenance. Whether in a high-speed environment or under varying load conditions, this bearing delivers consistent performance. With added features like a minimum operating temperature of -20 °C and a maximum of 120 °C, it is versatile enough for diverse industrial settings.
Lubrication hole facilitates easy maintenance
Versatile temperature range suitable for various environments
High dynamic load rating ensures effective load management
Precision class P0 guarantees reliable operation
Lightweight design aids in reducing overall machinery weight
Rolling element material provides excellent wear resistance
Related links
- NTN NK85/25R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK85/35R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK85/25R+1R75X85X25 75 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK105/36R 105 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NA4917R 85 mm ID Roller Bearing Machined-ring 120 mm OD
- NTN NK70/35R 70 mm ID Roller Bearing Machined-ring 85 mm OD
- NTN NK95/26R+1R85X95X26 85 mm ID Roller Bearing Machined-ring 115 mm OD
- NTN NK60/35R 60 mm ID Roller Bearing Machined-ring 72 mm OD
