NTN 4T-1755/1729 Taper Roller 22.2 mm ID Roller Bearing, 56.8 mm OD
- RS Stock No.:
- 453-838
- Mfr. Part No.:
- 4T-1755/1729
- Manufacturer:
- NTN
Subtotal (1 unit)*
€47.24
(exc. VAT)
€58.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.24 |
*price indicative
- RS Stock No.:
- 453-838
- Mfr. Part No.:
- 4T-1755/1729
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22.2mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 56.8mm | |
| Bearing Dynamic Load Rating | 47.5kN | |
| Series | 4T-1755/1729 | |
| Standards/Approvals | RoHS, JIS B 1512, ABMA, ISO 355 | |
| Maximum Speed - Oil | 9600rpm | |
| Maximum Speed - Grease | 7200rpm | |
| Limiting Speed | 7200rpm, 9600rpm | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 46.5kN | |
| Cup Width | 15.875mm | |
| Number of Rows | 1 | |
| Cone Width | 19.837mm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 22.2mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 56.8mm | ||
Bearing Dynamic Load Rating 47.5kN | ||
Series 4T-1755/1729 | ||
Standards/Approvals RoHS, JIS B 1512, ABMA, ISO 355 | ||
Maximum Speed - Oil 9600rpm | ||
Maximum Speed - Grease 7200rpm | ||
Limiting Speed 7200rpm, 9600rpm | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 46.5kN | ||
Cup Width 15.875mm | ||
Number of Rows 1 | ||
Cone Width 19.837mm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed for optimal performance in a variety of industrial applications, ensuring longevity and reliability. Featuring a robust pressed steel cage, it provides excellent support for heavy loads while reducing friction and wear. Engineered for precise alignment and smooth rotation, this bearing is a fundamental component for machinery that demands superior durability and efficiency. With its exceptional dynamic and static load capabilities, it meets rigorous standards expected in today's demanding manufacturing environments.
Robust design enhances load-carrying capacity
Pressed steel cage reduces friction and improves overall efficiency
High-quality materials ensure long-lasting performance
Optimised for precise alignment and operational smoothness
Versatile compatibility across various industrial applications
Resilient against wear, extending service life
Wide operating temperature range accommodates diverse environments
Related links
- NTN 4T-1780/1729 Taper Roller 25.4 mm ID Roller Bearing, 56.8 mm OD
- NTN 4T-1779/1729 Taper Roller 23.8 mm ID Roller Bearing, 56.8 mm OD
- NTN 4T-M12648/M12610 Taper Roller 22.2 mm ID Roller Bearing, 50 mm OD
- NTN 4T-1380/1328 Taper Roller 22.2 mm ID Roller Bearing, 52.3 mm OD
- NTN 4T-07087/07196 Taper Roller 22.2 mm ID Roller Bearing, 50 mm OD
- NTN 4T-1755 Single Row Tapered Roller 22.23 mm ID Roller Bearing, 39 mm OD
- Timken 1780/1729 Taper 25.4 mm ID Roller Bearing, 56.9 mm OD
- NTN 4T-30308 Taper Roller 40 mm ID Roller Bearing, 90 mm OD
