NTN 4T-30308 Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 453-422
- Mfr. Part No.:
- 4T-30308
- Manufacturer:
- NTN
Subtotal (1 unit)*
€36.85
(exc. VAT)
€45.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €36.85 |
*price indicative
- RS Stock No.:
- 453-422
- Mfr. Part No.:
- 4T-30308
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 90mm | |
| Static Load Rating | 102kN | |
| Cone Width | 23mm | |
| Number of Rows | 1 | |
| Cup Width | 20mm | |
| Maximum Speed - Grease | 4400rpm | |
| Maximum Speed - Oil | 5900rpm | |
| Bearing Dynamic Load Rating | 101kN | |
| Standards/Approvals | ISO 355 | |
| Series | 4T-30308 | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 90mm | ||
Static Load Rating 102kN | ||
Cone Width 23mm | ||
Number of Rows 1 | ||
Cup Width 20mm | ||
Maximum Speed - Grease 4400rpm | ||
Maximum Speed - Oil 5900rpm | ||
Bearing Dynamic Load Rating 101kN | ||
Standards/Approvals ISO 355 | ||
Series 4T-30308 | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed to support both axial and radial loads, making it an ideal choice for various applications in machinery and equipment. With a robust pressed steel cage, it offers durability while maintaining optimal performance. Perfectly balancing load distribution, this component ensures stability during operation, thus extending the lifespan of your machinery. Its precise engineering guarantees superior functionality even in demanding environments, showcasing the commitment to excellence that is synonymous with its brand. This bearing is suitable for heavy-duty applications, where resilience and reliability are of paramount importance.
Engineered with a tapered design to effectively manage high-load scenarios
Features a pressed steel cage that enhances strength without compromising weight
Exhibits a broad operating temperature range, suitable for diverse environments
Utilises advanced materials for improved fatigue resistance and longevity
Designed for easy integration into existing setups, ensuring minimal downtime
Demonstrates superior performance under both oil and grease lubrication conditions
Offers exceptional load capacity, reducing the frequency of replacements
Related links
- NTN 4T-30308D Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- NTN 32308U Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- NTN 4T-33008 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- NTN 4T-344/332 Taper Roller 40 mm ID Roller Bearing, 80 mm OD
- SNR 31308A Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- NTN 4T-30208 Taper Roller 40 mm ID Needle Roller Thrust Bearing, 80 mm OD
- NTN 4T-32208 Taper Roller 40 mm ID Needle Roller Thrust Bearing, 80 mm OD
- FAG 32308-A Taper Roller 40 mm ID Tapered Roller Bearing, 90 mm OD
