NTN 4T-HM803145/HM803110 Taper Roller 41.2 mm ID Roller Bearing, 88.9 mm OD
- RS Stock No.:
- 453-988
- Mfr. Part No.:
- 4T-HM803145/HM803110
- Manufacturer:
- NTN
Subtotal (1 unit)*
€67.29
(exc. VAT)
€82.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €67.29 |
*price indicative
- RS Stock No.:
- 453-988
- Mfr. Part No.:
- 4T-HM803145/HM803110
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 41.2mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 88.9mm | |
| Static Load Rating | 125kN | |
| Cup Width | 23.02mm | |
| Number of Rows | 1 | |
| Cone Width | 29.37mm | |
| Bearing Material | Case Carburised Steel | |
| Limiting Speed | 5800rpm, 4300rpm | |
| Maximum Speed - Grease | 4300rpm | |
| Maximum Speed - Oil | 5800rpm | |
| Series | 4T-HM803145/HM803110 | |
| Standards/Approvals | ABMA, RoHS, JIS B 1512, ISO 355 | |
| Bearing Dynamic Load Rating | 104kN | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 41.2mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 88.9mm | ||
Static Load Rating 125kN | ||
Cup Width 23.02mm | ||
Number of Rows 1 | ||
Cone Width 29.37mm | ||
Bearing Material Case Carburised Steel | ||
Limiting Speed 5800rpm, 4300rpm | ||
Maximum Speed - Grease 4300rpm | ||
Maximum Speed - Oil 5800rpm | ||
Series 4T-HM803145/HM803110 | ||
Standards/Approvals ABMA, RoHS, JIS B 1512, ISO 355 | ||
Bearing Dynamic Load Rating 104kN | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is a marvel of engineering, designed to facilitate smooth and efficient rotational movement in various applications. Its unique tapered design allows it to handle both axial and radial loads, making it an ideal choice for high-performance environments. Featuring a pressed steel cage, this bearing ensures durability and reliability under demanding conditions. With its robust construction and precision manufacturing, it is tailored to provide exceptional support and longevity, while also optimising performance across machinery.
Optimised for both radial and axial load handling
Durable pressed steel cage ensures longevity in harsh conditions
Designed for high-performance applications, enhancing operational reliability
Facilitates smooth rotational movement, minimizing friction
Capable of operating in extreme temperature environments
Related links
- NTN 4T-HM803149/HM803110 Taper Roller 44.45 mm ID Roller Bearing, 88.9 mm OD
- Timken HM803149/HM803110 Taper 44.45 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-365/362 Taper Roller 50 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-368A/362A Taper Roller 50.8 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-HM803146/HM803110 Tapered Roller 41.28 mm ID Roller Bearing, 88.9 mm OD
- Timken HM803146/HM803110 Taper 41.27 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-24780/24720 Taper Roller 41.2 mm ID Roller Bearing, 76 mm OD
- NTN 4T-11162/11300 Taper Roller 41.2 mm ID Roller Bearing, 76.2 mm OD
