NTN 4T-368A/362A Taper Roller 50.8 mm ID Roller Bearing, 88.9 mm OD
- RS Stock No.:
- 454-872
- Mfr. Part No.:
- 4T-368A/362A
- Manufacturer:
- NTN
Subtotal (1 unit)*
€43.45
(exc. VAT)
€53.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.45 |
*price indicative
- RS Stock No.:
- 454-872
- Mfr. Part No.:
- 4T-368A/362A
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Oil | 5500rpm | |
| Maximum Speed - Grease | 4100rpm | |
| Series | 4T-368A/362A | |
| Standards/Approvals | JIS B 1512, ISO 355, RoHS, ABMA | |
| Bearing Dynamic Load Rating | 85kN | |
| Outside Diameter | 88.9mm | |
| Static Load Rating | 90.5kN | |
| Cup Width | 16.513mm | |
| Number of Rows | 1 | |
| Cone Width | 22.225mm | |
| Bearing Material | Case Carburised Steel | |
| Limiting Speed | 5500rpm, 4100rpm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Oil 5500rpm | ||
Maximum Speed - Grease 4100rpm | ||
Series 4T-368A/362A | ||
Standards/Approvals JIS B 1512, ISO 355, RoHS, ABMA | ||
Bearing Dynamic Load Rating 85kN | ||
Outside Diameter 88.9mm | ||
Static Load Rating 90.5kN | ||
Cup Width 16.513mm | ||
Number of Rows 1 | ||
Cone Width 22.225mm | ||
Bearing Material Case Carburised Steel | ||
Limiting Speed 5500rpm, 4100rpm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is designed for efficiency and durability. Specifically crafted for applications requiring superior load handling, it features an innovative design that ensures optimal performance under varying demands. The bearing's internal and external diameters provide the perfect fit for a wide range of machinery, promoting seamless operations. With its robust construction, it guarantees longevity and reliability, making it an ideal choice for both industrial and commercial applications. The tapered roller design allows for better alignment and reduced friction, resulting in enhanced overall productivity. Whether for heavy machinery or precision equipment, this bearing stands out as a reliable solution that meets rigorous engineering standards and operational requirements.
Optimised for high-load applications, ensuring superior performance
Robust construction enhances durability and lifespan
Tapered roller design facilitates better alignment under load
Reduced friction contributes to improved energy efficiency
Perfect fit across a diverse range of machinery applications
Delivers consistent performance in varying operational conditions
Related links
- Timken 368A/362A Taper 50.8 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-368A/362 Taper Roller 50.8 mm ID Roller Bearing, 90 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-365/362 Taper Roller 50 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-HM803145/HM803110 Taper Roller 41.2 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-HM803149/HM803110 Taper Roller 44.45 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-369S/362A Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-529/522 Taper Roller 50.8 mm ID Roller Bearing, 101.6 mm OD
