NTN BK4020 40 mm ID Roller Bearing Drawn Cup Needle Roller, 47 mm OD

Subtotal (1 unit)*

€11.39

(exc. VAT)

€14.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.39

*price indicative

RS Stock No.:
454-035
Mfr. Part No.:
BK4020
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

20mm

Bore Type

Round

Cage Material

Steel

Roller Material

Steel

Outside Diameter

47mm

Dynamic Load Rating

25.9kN

End Type

Closed

Maximum Speed - Grease

4000rpm

Standards/Approvals

RoHS, ISO Class 0

Series

BK4020

Limiting Speed

4000rpm, 6000rpm

Internal Clearance

CN

Maximum Speed - Oil

6000rpm

Bearing Material

Steel

Static Load Rating

52.5kN

Number of Rows

1

Race Type

Drawn Cup

Bearing Type

Drawn Cup Needle Roller

COO (Country of Origin):
JP
The NTN Drawn cup needle roller bearing is engineered for optimal performance and reliability in various industrial applications. With a closed-end design, this component effectively accommodates radial loads while ensuring minimal friction and wear. It features a robust construction, delivering both strength and versatility, making it an essential choice for machinery requiring precision and durability. Designed for hassle-free lubrication and maintenance, this bearing guarantees a long service life while operating under diverse conditions. Ideal for engineers and manufacturers, it balances quality and affordability seamlessly.

Enhanced lubrication capabilities for extended performance

Optimised dimensions for efficient space utilisation

Robust material composition ensures longevity and durability

Suitable for various high-speed applications

Temperature resilience caters to a wide range of working environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy