NTN HK4018L/3AS 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 47 mm OD
- RS Stock No.:
- 454-761
- Mfr. Part No.:
- HK4018L/3AS
- Manufacturer:
- NTN
Subtotal (1 unit)*
€12.61
(exc. VAT)
€15.51
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.61 |
*price indicative
- RS Stock No.:
- 454-761
- Mfr. Part No.:
- HK4018L/3AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 18mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 4000rpm | |
| Limiting Speed | 4000rpm | |
| Series | HK4018L/3AS | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 21.1kN | |
| Static Load Rating | 40kN | |
| Internal Clearance | CN | |
| Outside Diameter | 47mm | |
| Race Type | Drawn Cup | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 40mm | ||
Race Width 18mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Maximum Speed - Grease 4000rpm | ||
Limiting Speed 4000rpm | ||
Series HK4018L/3AS | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 21.1kN | ||
Static Load Rating 40kN | ||
Internal Clearance CN | ||
Outside Diameter 47mm | ||
Race Type Drawn Cup | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK4016LL/3AS 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 47 mm OD
- NTN HK4020LL/3AS 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 47 mm OD
- NTN HK4012 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 47 mm OD
- NTN HK4016F 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 47 mm OD
- NTN HK1614L/3AS 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK4520LL/3AS 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN HK4518L/3AS 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN HK1814L/3AS 18 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 24 mm OD
