NTN NA4912R 60 mm ID Roller Bearing Needle Roller, Machined-ring, 85 mm OD
- RS Stock No.:
- 454-067
- Mfr. Part No.:
- NA4912R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€87.62
(exc. VAT)
€107.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.62 |
*price indicative
- RS Stock No.:
- 454-067
- Mfr. Part No.:
- NA4912R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Series | NA4912R | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 61.5kN | |
| Outside Diameter | 85mm | |
| Maximum Speed - Oil | 6000rpm | |
| Maximum Speed - Grease | 4000rpm | |
| Internal Clearance | CN | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 108kN | |
| Bearing Type | Needle Roller, Machined-ring | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Series NA4912R | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 61.5kN | ||
Outside Diameter 85mm | ||
Maximum Speed - Oil 6000rpm | ||
Maximum Speed - Grease 4000rpm | ||
Internal Clearance CN | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 108kN | ||
Bearing Type Needle Roller, Machined-ring | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller offers a high-performance solution for various applications. Designed with a machined ring and an inner ring, it ensures exceptional load distribution and stability, enabling efficient operation in demanding environments. This bearing features a robust structure complemented by double-side ribs and lubrication holes, promoting optimal function over extended periods. With a maximum operating temperature of 120 °C, it is engineered to perform reliably under thermal stress. This product not only meets stringent industrial standards but also reflects precision manufacturing processes that enhance its durability and performance.
Radial clearance class ensures optimal fit and function
Dynamic load rating supports heavy-duty applications
Lightweight design offers ease of installation without compromising strength
Versatile performance in both grease and oil lubrication setups
Precision classification guarantees high accuracy in operation
Related links
- NTN RNA4912R 68 mm ID Roller Bearing Needle Roller 85 mm OD
- NTN NA6917R 85 mm ID Roller Bearing Needle Roller 120 mm OD
- NTN NK95/36R+1R85X95X36 85 mm ID Roller Bearing Needle Roller 115 mm OD
- NTN NK95/26R+1R85X95X26 85 mm ID Roller Bearing Machined-ring 115 mm OD
- NTN NK60/25R 60 mm ID Roller Bearing Needle Roller 72 mm OD
- NTN NKS70R 70 mm ID Roller Bearing Needle Roller 90 mm OD
- NTN NK47/30R 47 mm ID Roller Bearing Needle Roller 57 mm OD
- NTN NK8/16 15 mm ID Roller Bearing Needle Roller 8 mm OD
