NTN NK47/30R 47 mm ID Roller Bearing Needle Roller, Machined-ring, 57 mm OD
- RS Stock No.:
- 453-920
- Mfr. Part No.:
- NK47/30R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€37.91
(exc. VAT)
€46.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.91 |
*price indicative
- RS Stock No.:
- 453-920
- Mfr. Part No.:
- NK47/30R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 47mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Maximum Speed - Grease | 5500rpm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 42.5kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Internal Clearance | CN | |
| Bearing Material | High Carbon Chrome Steel | |
| Limiting Speed | 8500rpm | |
| Static Load Rating | 91.5kN | |
| Maximum Speed - Oil | 8500rpm | |
| Series | NK47/30R | |
| Outside Diameter | 57mm | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 47mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Maximum Speed - Grease 5500rpm | ||
Number of Rows 1 | ||
Dynamic Load Rating 42.5kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Internal Clearance CN | ||
Bearing Material High Carbon Chrome Steel | ||
Limiting Speed 8500rpm | ||
Static Load Rating 91.5kN | ||
Maximum Speed - Oil 8500rpm | ||
Series NK47/30R | ||
Outside Diameter 57mm | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with a machined-ring design, crafted without an inner ring, is engineered for optimal performance in demanding applications. This innovative component has been meticulously designed to include double-side ribs and a lubrication hole, enhancing both reliability and ease of maintenance. With precision manufacturing , this model epitomises excellence in functionality and durability. Its robust structure promises longevity while effectively managing various load conditions. Ideal for a range of industrial applications, this bearing not only meets high standards of performance but also contributes to greater operational efficiency, making it an indispensable asset in any professional setting.
Constructed from high-quality materials for enhanced durability
Features a lubrication hole to simplify maintenance processes
Optimised for smooth operation at various speeds for greater versatility
Suitable for a wide temperature range, ensuring reliable performance in diverse conditions
Offers excellent radial clearance management to prevent premature wear
Streamlined design contributes to reduced overall weight, enhancing energy efficiency
Related links
- NTN NK47/30R+1R42X47X30 42 mm ID Roller Bearing Needle Roller 57 mm OD
- NTN NK37/30R+1R32X37X30 32 mm ID Roller Bearing Needle Roller 47 mm OD
- NTN NK37/30R 37 mm ID Roller Bearing Needle Roller 47 mm OD
- NTN NA4906LL/3AS 30 mm ID Needle Roller Thrust Bearing Needle Roller 47 mm OD
- NTN NKS32 32 mm ID Needle Roller Thrust Bearing Needle Roller 47 mm OD
- NTN NA6906R 30 mm ID Needle Roller Thrust Bearing Needle Roller 47 mm OD
- NTN NK32/30R+1R28X32X30 28 mm ID Roller Bearing Needle Roller 42 mm OD
- NTN NK42/30R 42 mm ID Roller Bearing Needle Roller 52 mm OD
