NTN 23132EAW33 160 mm ID Spherical Roller Bearing, 270 mm OD
- RS Stock No.:
- 454-093
- Mfr. Part No.:
- 23132EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,266.49
(exc. VAT)
€1,557.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,266.49 |
*price indicative
- RS Stock No.:
- 454-093
- Mfr. Part No.:
- 23132EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 86mm | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 1580kN | |
| Bearing Material | Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 1220kN | |
| Outside Diameter | 270mm | |
| Series | 23132EAW33 | |
| Maximum Speed - Oil | 2400rpm | |
| Limiting Speed | 2400rpm | |
| Maximum Speed - Grease | 1800rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 86mm | ||
Roller Material Steel | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 1580kN | ||
Bearing Material Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 1220kN | ||
Outside Diameter 270mm | ||
Series 23132EAW33 | ||
Maximum Speed - Oil 2400rpm | ||
Limiting Speed 2400rpm | ||
Maximum Speed - Grease 1800rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing exemplifies superior quality and engineering excellence, designed specifically to withstand demanding operating conditions. With a robust internal and external diameter offering optimal performance, this bearing enhances reliability in a variety of applications. Its precision engineering ensures minimal radial clearance and extended service life, making it a go-to solution for professionals who require durable components in their machinery. The design also facilitates effective lubrication distribution, while its high dynamic and static load capacities demonstrate its suitability for heavy-duty tasks. Crafted from premium materials, this bearing stands out for its resilience and efficiency, ensuring smooth operation under variable conditions. Whether for industrial or commercial use, this product promises to meet the high standards expected by operators and engineers alike.
High dynamic load capacity for superior performance
Designed to operate efficiently at extreme temperatures
Robust material composition enhances durability
Optimised for consistent lubrication and maintenance
Ideal for both axial and radial load applications
Minimises downtime with reliable operation
Facilitates easy installation thanks to its precise dimensions
Related links
- NTN 23132EMW33C4 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EAKW33 Taper 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EAKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EAW33C3 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EMW33C3 Round 160 mm ID Spherical Roller Bearing, 270 mm OD
- NSK 23132CAME4C3 Round 160 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 24132 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23132 CCK/W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 270 mm OD
