NTN 23132EAKW33 Taper 160 mm ID Spherical Roller Bearing, 270 mm OD
- RS Stock No.:
- 454-092
- Mfr. Part No.:
- 23132EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,266.49
(exc. VAT)
€1,557.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,266.49 |
*price indicative
- RS Stock No.:
- 454-092
- Mfr. Part No.:
- 23132EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 86mm | |
| Bore Type | Taper | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 1800rpm | |
| Limiting Speed | 2400rpm | |
| Bearing Material | Through Hardened Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 1580kN | |
| Dynamic Load Rating | 1220kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 231 | |
| Outside Diameter | 270mm | |
| Maximum Speed - Oil | 2400rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 86mm | ||
Bore Type Taper | ||
Roller Material Steel | ||
Cage Material Steel | ||
Maximum Speed - Grease 1800rpm | ||
Limiting Speed 2400rpm | ||
Bearing Material Through Hardened Steel | ||
Internal Clearance CN | ||
Static Load Rating 1580kN | ||
Dynamic Load Rating 1220kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 231 | ||
Outside Diameter 270mm | ||
Maximum Speed - Oil 2400rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for exceptional performance in various applications, making it an ideal choice for demanding environments. This bearing boasts a robust internal diameter of 160 mm and an external diameter of 270 mm, designed to handle significant radial loads while maintaining stability and reliability. Crafted to optimise functionality, it has a mass of 20.12 kg, ensuring it can withstand rigorous operational conditions. Furthermore, its dynamic load capacity reaches an impressive 1220 kN, supporting heavy loads and enhancing equipment longevity. The bearing's superior construction characteristics include multiple lubrication holes and distinct dimensional features, ensuring easy installation and maintenance. With a temperature operating range of -40 °C to 200 °C, this bearing is built to perform under extreme conditions, offering versatility across a wide array of industrial applications.
Engineered for high radial load capacity
Optimisation for prolonged service life in challenging conditions
Multiple lubrication holes for efficient maintenance
Temperature resilience supporting diverse operational environments
Versatile application across various industries
Related links
- NTN 23132EMW33C4 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EAKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EAW33 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EAW33C3 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EMW33C3 Round 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EAKW33 Taper 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EAKW33C3 Taper 150 mm ID Spherical Roller Bearing, 270 mm OD
- NSK 23132CAME4C3 Round 160 mm ID Spherical Roller Bearing, 270 mm OD
