NTN 4T-64450/64700 Taper Roller 114.3 mm ID Roller Bearing, 177.8 mm OD

Subtotal (1 unit)*

€241.90

(exc. VAT)

€297.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€241.90

*price indicative

RS Stock No.:
454-149
Mfr. Part No.:
4T-64450/64700
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

114.3mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Cone Width

41.275mm

Number of Rows

1

Cup Width

30.162mm

Bearing Dynamic Load Rating

257kN

Static Load Rating

375kN

Standards/Approvals

ISO 355, JIS B 1512, RoHS, ABMA

Bearing Material

Case Carburised Steel

Outside Diameter

177.8mm

Maximum Speed - Oil

2600rpm

Maximum Speed - Grease

1900rpm

Series

Inch

Limiting Speed

2600rpm, 1900rpm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing exemplifies precision engineering and reliability, designed to support the demands of various applications. Offering an exceptional balance of load capacity and performance, this bearing is ideal for industries where durability and efficiency are paramount. Whatever your needs, this bearing ensures optimal functionality and longevity, helping to reduce downtime and maintenance costs. Its robust construction and innovative design makes it suitable for a range of uses, including automotive and industrial machinery. Users can expect superior performance even under extreme conditions, making this bearing a dependable choice for demanding environments.

The pressed steel cage enhances durability and reduces weight

Optimised for heavy load applications, giving peace of mind during performance

Superior fatigue limit load ensures longevity under dynamic conditions

Designed with a wide temperature range for versatility in various environments

Offers a smooth and stable operation, reducing noise and vibration

Engineered for easy installation, contributing to efficient maintenance practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy