NTN 4T-15113/15245 Taper Roller Roller Bearing
- RS Stock No.:
- 453-829
- Mfr. Part No.:
- 4T-15113/15245
- Manufacturer:
- NTN
Subtotal (1 unit)*
€23.74
(exc. VAT)
€29.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €23.74 |
*price indicative
- RS Stock No.:
- 453-829
- Mfr. Part No.:
- 4T-15113/15245
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Cage Material | Pressed Steel | |
| Series | 4T-15113/15245 | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Cage Material Pressed Steel | ||
Series 4T-15113/15245 | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Tapered Roller Bearing is expertly designed to provide reliable performance in various industrial applications. Engineered by ntn, this product aims to meet the rigorous demands of modern machinery while offering exceptional durability. Constructed to precision standards, this bearing enhances the efficiency and longevity of your equipment, ensuring smooth operation under varying loads. Its robust design also allows for effective load distribution, contributing to improved performance metrics over time. With a commitment to quality, ntn creates products that stand the test of time, making this tapered roller bearing a prime choice for those seeking a reliable solution for their mechanical needs.
Engineered for enhanced durability under high load conditions
Tapered roller design allows for optimal weight distribution
Pressed steel cage contributes to a lighter overall weight
Designed for long-lasting performance in demanding environments
Manufactured by a trusted leader in bearing technology
Related links
- NTN 4T-15123/15245 Taper Roller 31.75 mm ID Roller Bearing, 62 mm OD
- NTN 4T-15125/15245 Taper Roller 31.7 mm ID Roller Bearing, 62 mm OD
- NTN 4T-15117/15245 Taper Roller 29.9 mm ID Roller Bearing, 62 mm OD
- NTN 4T-HM220149/HM220110 Taper Roller Roller Bearing
- NTN 4T-HM218238/HM218210 Taper Roller Roller Bearing
- NTN 4T-02473/02420 Taper Roller Roller Bearing
- NTN 4T-HM215249/HM215210 Taper Roller Roller Bearing
- NTN 4T-HM212010 Taper Roller Roller Bearing, 122.238 mm OD
