NTN 4T-663/653 Taper Roller 82.5 mm ID Roller Bearing, 146 mm OD
- RS Stock No.:
- 454-150
- Mfr. Part No.:
- 4T-663/653
- Manufacturer:
- NTN
Subtotal (1 unit)*
€140.38
(exc. VAT)
€172.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.38 |
*price indicative
- RS Stock No.:
- 454-150
- Mfr. Part No.:
- 4T-663/653
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 82.5mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cone Width | 41.275mm | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cup Width | 31.75mm | |
| Static Load Rating | 295kN | |
| Outside Diameter | 146mm | |
| Limiting Speed | 2500rpm, 3300rpm | |
| Maximum Speed - Grease | 2500rpm | |
| Maximum Speed - Oil | 3300rpm | |
| Series | 4T-663/653 | |
| Standards/Approvals | ABMA, JIS B 1512, ISO 355, RoHS | |
| Bearing Dynamic Load Rating | 228kN | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 82.5mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cone Width 41.275mm | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cup Width 31.75mm | ||
Static Load Rating 295kN | ||
Outside Diameter 146mm | ||
Limiting Speed 2500rpm, 3300rpm | ||
Maximum Speed - Grease 2500rpm | ||
Maximum Speed - Oil 3300rpm | ||
Series 4T-663/653 | ||
Standards/Approvals ABMA, JIS B 1512, ISO 355, RoHS | ||
Bearing Dynamic Load Rating 228kN | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is designed to provide exceptional performance in heavy-duty applications. This bearing features a robust construction, including a pressed steel cage that enhances its durability and reliability. With superior dynamic and static load capabilities, it ensures optimal functionality under various loading conditions. The thoughtfully designed dimensions cater to precise installations, making it ideal for a broad spectrum of industrial uses. Additionally, the bearing's operating temperature range and lubrication compatibility allow for versatile applications, ensuring longevity and reduced maintenance. Experience unparalleled efficiency and reliability with this premium quality bearing solution.
Features a pressed steel cage that delivers excellent structural strength
Applicable across a variety of industrial sectors due to its versatile specifications
Engineered to provide low friction, resulting in improved efficiency
Embodies high oil and grease lubrication limits, facilitating smooth operation
Designed to withstand extreme temperatures, ensuring operational reliability
Max shoulder diameters promote compatibility with standard housings
Related links
- NTN 4T-665/653 Taper Roller 85.7 mm ID Roller Bearing, 146 mm OD
- NTN 4T-580/572 Taper Roller 82.5 mm ID Roller Bearing, 140 mm OD
- NTN 4T-47686/47620 Taper Roller 82.5 mm ID Roller Bearing, 133.3 mm OD
- NTN 4T-47890/47820 Taper Roller 92 mm ID Roller Bearing, 146 mm OD
- NTN 4T-HM801349/HM801310 Taper Roller 40.4 mm ID Roller Bearing, 82.5 mm OD
- NTN 4T-36690/36620 Taper Roller 146 mm ID Roller Bearing, 193.6 mm OD
- NTN 4T-HM518445/HM518410 Taper Roller Roller Bearing
- NTN 4T-15113/15245 Taper Roller Roller Bearing
