NTN 4T-36690/36620 Taper Roller 146 mm ID Roller Bearing, 193.6 mm OD
- RS Stock No.:
- 453-964
- Mfr. Part No.:
- 4T-36690/36620
- Manufacturer:
- NTN
Subtotal (1 unit)*
€258.38
(exc. VAT)
€317.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.38 |
*price indicative
- RS Stock No.:
- 453-964
- Mfr. Part No.:
- 4T-36690/36620
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 146mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 193.6mm | |
| Static Load Rating | 340kN | |
| Cup Width | 23.02mm | |
| Number of Rows | 1 | |
| Cone Width | 28.575mm | |
| Bearing Material | Case Carburised Steel | |
| Limiting Speed | 1600rpm, 2200rpm | |
| Maximum Speed - Grease | 1600rpm | |
| Maximum Speed - Oil | 2200rpm | |
| Series | 4T-36690/36620 | |
| Bearing Dynamic Load Rating | 183kN | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 146mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 193.6mm | ||
Static Load Rating 340kN | ||
Cup Width 23.02mm | ||
Number of Rows 1 | ||
Cone Width 28.575mm | ||
Bearing Material Case Carburised Steel | ||
Limiting Speed 1600rpm, 2200rpm | ||
Maximum Speed - Grease 1600rpm | ||
Maximum Speed - Oil 2200rpm | ||
Series 4T-36690/36620 | ||
Bearing Dynamic Load Rating 183kN | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is designed to handle radial and axial loads efficiently. Built with precision engineering, this bearing is ideal for various applications, ensuring smooth operation and reliability in demanding environments. Its pressed steel cage offers increased durability, maintaining performance across a wide range of operating conditions. With expertly crafted dimensions and a commendable load capacity, this product stands out for its consistent performance and longevity, making it a dependable choice for manufacturers and engineers alike.
Optimised for high load-bearing applications
Tailored for precise alignment and stability
Enhanced operational life through superior materials
Engineered to reduce friction and wear over time
Allows for easy installation and maintenance
Robust construction withstands harsh conditions
Related links
- Timken 36690/36620 Taper 146.05 mm ID Roller Bearing, 193.67 mm OD
- NTN 4T-47890/47820 Taper Roller 92 mm ID Roller Bearing, 146 mm OD
- NTN 4T-663/653 Taper Roller 82.5 mm ID Roller Bearing, 146 mm OD
- NTN 4T-665/653 Taper Roller 85.7 mm ID Roller Bearing, 146 mm OD
- NTN 4T-T4CB100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
- NTN 4T-33012 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-33209 Taper Roller 45 mm ID Roller Bearing, 85 mm OD
- NTN 4T-15590/15520 Taper Roller 28.5 mm ID Roller Bearing, 57.1 mm OD
