NTN 32318U Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- RS Stock No.:
- 454-239
- Mfr. Part No.:
- 32318U
- Manufacturer:
- NTN
Subtotal (1 unit)*
€486.88
(exc. VAT)
€598.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €486.88 |
*price indicative
- RS Stock No.:
- 454-239
- Mfr. Part No.:
- 32318U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Oil | 2700rpm | |
| Maximum Speed - Grease | 2000rpm | |
| Limiting Speed | 2700rpm | |
| Outside Diameter | 190mm | |
| Bearing Material | Through Hardened Steel | |
| Cone Width | 64mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 500kN | |
| Standards/Approvals | ISO 355 | |
| Series | 32318U | |
| Cup Width | 53mm | |
| Static Load Rating | 595kN | |
| End Type | Open | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Oil 2700rpm | ||
Maximum Speed - Grease 2000rpm | ||
Limiting Speed 2700rpm | ||
Outside Diameter 190mm | ||
Bearing Material Through Hardened Steel | ||
Cone Width 64mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 500kN | ||
Standards/Approvals ISO 355 | ||
Series 32318U | ||
Cup Width 53mm | ||
Static Load Rating 595kN | ||
End Type Open | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for exceptional performance and reliability in various mechanical applications. The robust design features a pressed steel cage, optimising both strength and weight, making it ideal for demanding conditions. With its high-quality construction, this bearing ensures smooth operation and longevity, supporting a wide range of load capacities. The design integrates meticulously calculated dimensions, providing precise fitments that enhance efficiency. This product underscores the brand's commitment to superior engineering, elevating your machinery with seamless functionality and performance consistency.
Optimised for dynamic and static loads, delivering exceptional durability
Designed with advanced materials to withstand extreme operational conditions
Efficiently manages thermal expansion, ensuring consistent performance
Facilitates easy installation, reducing downtime during maintenance
Engineered for a minimal friction, enhancing energy efficiency
Suitable for both oil and grease lubrication, catering to various operational needs
Meets rigorous industry standards for reliability and safety
Related links
- NTN 30318U Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- NTN 30318DU Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- FAG 31318 Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- FAG 30318-A Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- FAG 32318-A Taper Roller 90 mm ID Tapered Roller Bearing, 190 mm OD
- SKF 32318 Taper 90 mm ID Roller Bearing, 190 mm OD
- NTN 4T-30318D Tapered Roller 90 mm ID Tapered Roller Bearing, 190 mm OD
- SKF 31318 Taper 90 mm ID Roller Bearing, 190 mm OD
