NTN 4T-30318D Tapered Roller 90 mm ID Tapered Roller Bearing, 190 mm OD

Image representative of range

Subtotal (1 unit)*

€554.25

(exc. VAT)

€681.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€554.25

*price indicative

RS Stock No.:
698-952
Mfr. Part No.:
4T-30318D
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

90mm

Bore Type

Round

Cage Material

Pressed Steel

Bearing Dynamic Load Rating

270kN

Series

4T-30318D

Number of Rows

1

Static Load Rating

320kN

Outside Diameter

190mm

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered roller bearing designed to provide enhanced radial load-carrying capacity while accommodating axial forces in both directions. This single row bearing features a robust pressed steel cage, offering durability and reliability for a variety of applications. Ideal for industrial machinery, it ensures smooth operation and reduces friction, promoting optimal performance. With its precise engineering, this bearing is well-suited for applications that require dependable support under varying load conditions. The NTN Tapered roller bearing, manufactured in France, exemplifies quality craftsmanship and commitment to excellence in engineering.

Single row design for effective handling of radial and axial loads

Pressed steel cage construction enhances durability and reliability

Optimised for smooth operation and reduced friction

Suitable for a wide range of industrial applications

Engineered for stability under varying load conditions

Manufactured in France, ensuring high quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy