NTN 22219EMW33 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 454-288
- Mfr. Part No.:
- 22219EMW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€442.55
(exc. VAT)
€544.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €442.55 |
*price indicative
- RS Stock No.:
- 454-288
- Mfr. Part No.:
- 22219EMW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 170mm | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Static Load Rating | 417kN | |
| Limiting Speed | 4800rpm | |
| Series | 22219 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 416kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 170mm | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Static Load Rating 417kN | ||
Limiting Speed 4800rpm | ||
Series 22219 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 416kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for outstanding performance and reliability in a variety of applications. With its robust design and high-quality materials, this product enhances operational efficiency while significantly reducing maintenance needs. Known for its ability to accommodate heavy radial and axial loads, this bearing is a preferred choice for industries requiring durable and dependable components. Its thoughtful engineering integrates advanced features for improved performance, ensuring that it meets the rigorous demands of modern machinery. This product stands out not only for its technical specifications but also for its exceptional longevity, making it a strategic investment for long-term operations.
Premium material construction ensures longevity and durability
Dynamic load capacity facilitates seamless operation even under challenging conditions
Static load capacity further enhances stability and performance
Operational temperature range accommodates various environmental conditions
Incorporated lubrication holes streamline maintenance processes
Designed to handle high-speed applications with ease
Related links
- NTN 22219EAW33 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EAW33C3 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EMW33C3 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22219-E1-XL-C3 Z Cylindrical 95 mm ID Roller Bearing, 170 mm OD
- NTN 22219EAKW33 Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 22219EAE4 Round 95 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 22219EAKE4 Round 95 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22219-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
