NTN 22219EAKW33 Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 640-256
- Mfr. Part No.:
- 22219EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€319.42
(exc. VAT)
€392.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €319.42 |
*price indicative
- RS Stock No.:
- 640-256
- Mfr. Part No.:
- 22219EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 43mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Limiting Speed | 4800rpm | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 417.00kN | |
| Internal Clearance | CN | |
| Outside Diameter | 170mm | |
| Dynamic Load Rating | 416.00kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | 222 | |
| Maximum Speed - Oil | 3800rpm | |
| Maximum Speed - Grease | 3000rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 43mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Limiting Speed 4800rpm | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Static Load Rating 417.00kN | ||
Internal Clearance CN | ||
Outside Diameter 170mm | ||
Dynamic Load Rating 416.00kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series 222 | ||
Maximum Speed - Oil 3800rpm | ||
Maximum Speed - Grease 3000rpm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- FAG 22219-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
- SKF 22219 EK/C3 Tapered 95 mm ID Roller Bearing, 170 mm OD
- NSK 32219J Tapered 95 mm ID Tapered Roller Bearing, 170 mm OD
- SKF 22219 EK Tapered 95 mm ID Roller Bearing, 170 mm OD
- FAG 22219-E1-XL-K-C3 K Tapered 95 mm ID Roller Bearing, 170 mm OD
- NTN 22219EAW33 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EMW33C3 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EMW33 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
