SNR 21315VK Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 454-329
- Mfr. Part No.:
- 21315VK
- Manufacturer:
- SNR
Subtotal (1 unit)*
€279.65
(exc. VAT)
€343.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €279.65 |
*price indicative
- RS Stock No.:
- 454-329
- Mfr. Part No.:
- 21315VK
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 37mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Pressed Steel | |
| Internal Clearance | CN | |
| Limiting Speed | 5200rpm | |
| Series | 21315VK | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 274kN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 280kN | |
| Outside Diameter | 160mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 37mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Pressed Steel | ||
Internal Clearance CN | ||
Limiting Speed 5200rpm | ||
Series 21315VK | ||
Standards/Approvals RoHS | ||
Static Load Rating 274kN | ||
Number of Rows 2 | ||
Dynamic Load Rating 280kN | ||
Outside Diameter 160mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing stands as a hallmark of engineering excellence, designed for versatility and reliability in various industrial applications. This bearing features a pressed steel cage and a tapered bore of 1:12, ensuring smooth operation under diverse conditions. Crafted by experts in the field, it guarantees robust performance with a radial clearance class of CN, making it ideal for demanding environments. Whether you are upgrading existing machinery or building new systems, this bearing provides exceptional load capacity and durability. With its carefully designed mass of 3.55 kg, it balances strength and lightweight efficiency, essential for modern machinery. Moreover, its operating temperature range, from -40 °C to 200 °C, ensures consistent performance in both extreme cold and heat, empowering users to operate confidently in varied climates.
Designed with a tapered bore to enhance operational efficiency
Crafted from high-quality materials for improved durability
Offers exceptional dynamic and static load capacities
Features multiple lubrication options for enhanced maintenance
Designed for optimal performance with minimal noise and vibration
Engineered to withstand a wide range of temperatures
Supports high radial and axial loads effectively
Provides a reliable solution for various industrial machinery needs
Related links
- SNR 21315VK Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22315EKF800 Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 21315VKC3 Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
- SKF C 2315 K/C4 Tapered 1:12 75 mm ID Roller Bearing, 160 mm OD
- NTN 23128EMKW33C3 Tapered 1:12 140 mm ID Spherical Roller Bearing, 160 mm OD
- SKF 22315 EKJA/VA405 Tapered 1:12 757 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 21315VKC3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22315EKF800 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
