SNR 21315VKC3 Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 454-330
- Mfr. Part No.:
- 21315VKC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
€279.65
(exc. VAT)
€343.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €279.65 |
*price indicative
- RS Stock No.:
- 454-330
- Mfr. Part No.:
- 21315VKC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 37mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Pressed Steel | |
| Internal Clearance | C3 | |
| Outside Diameter | 160mm | |
| Static Load Rating | 274kN | |
| Series | 21315 | |
| Limiting Speed | 5200rpm | |
| Dynamic Load Rating | 280kN | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 37mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Pressed Steel | ||
Internal Clearance C3 | ||
Outside Diameter 160mm | ||
Static Load Rating 274kN | ||
Series 21315 | ||
Limiting Speed 5200rpm | ||
Dynamic Load Rating 280kN | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is expertly designed to provide superior performance in various applications. Its innovative pressed steel cage structure enables optimal load distribution, enhancing both stability and durability under stress. With a tapered bore ratio of 1:12, this bearing ensures seamless integration into your machinery. Suitable for high-speed operations, it effectively manages dynamic loads while maintaining low friction. Moreover, its robust design allows it to withstand extreme temperature variations ranging from -40 °C to 200 °C. Hailing from a reputable manufacturer, this product embodies quality and reliability, making it an essential component for engineers and technicians alike seeking performance enhancement without compromise.
Optimised for high-speed applications, ensuring efficiency and reliability
Engineered with a pressed steel cage that significantly increases durability
Offers exceptional stability under heavy loads, reducing wear and tear
Designed to accommodate temperature extremes for versatile use
Minimal maintenance required, making it cost-effective over time
Precision-engineered dimensions ensure a perfect fit within your equipment
Supports a wide range of industrial applications with versatility and adaptability
Related links
- SNR 21315VKC3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22315EKF800 Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 21315VK Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
- SKF C 2315 K/C4 Tapered 1:12 75 mm ID Roller Bearing, 160 mm OD
- SKF C 2215 K/C3 Tapered 1:12 75 mm ID CARB Toroidal Roller Bearing, 130 mm OD
- SKF 22215 EK Tapered 1:12 75 mm ID Roller Bearing, 130 mm OD
- SKF C 2215 K Tapered 1:12 75 mm ID Roller Bearing, 130 mm OD
- NTN 23128EMKW33C3 Tapered 1:12 140 mm ID Spherical Roller Bearing, 160 mm OD
