NTN 4T-LM78349/LM78310APX2 Taper Roller 35 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 454-415
- Mfr. Part No.:
- 4T-LM78349/LM78310APX2
- Manufacturer:
- NTN
Subtotal (1 unit)*
€33.45
(exc. VAT)
€41.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €33.45 |
*price indicative
- RS Stock No.:
- 454-415
- Mfr. Part No.:
- 4T-LM78349/LM78310APX2
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 62mm | |
| Static Load Rating | 29.2kN | |
| Cup Width | 13.6mm | |
| Number of Rows | 1 | |
| Cone Width | 17mm | |
| Limiting Speed | 7900rpm, 5900rpm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Grease | 5900rpm | |
| Bearing Dynamic Load Rating | 33kN | |
| Standards/Approvals | ABMA, RoHS, ISO 355, JIS B 1512 | |
| Series | 4T-LM78349/LM78310APX2 | |
| Maximum Speed - Oil | 7900rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 62mm | ||
Static Load Rating 29.2kN | ||
Cup Width 13.6mm | ||
Number of Rows 1 | ||
Cone Width 17mm | ||
Limiting Speed 7900rpm, 5900rpm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Grease 5900rpm | ||
Bearing Dynamic Load Rating 33kN | ||
Standards/Approvals ABMA, RoHS, ISO 355, JIS B 1512 | ||
Series 4T-LM78349/LM78310APX2 | ||
Maximum Speed - Oil 7900rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to provide exceptional support and durability in various applications. Crafted with precision engineering, this bearing promotes optimal load distribution, ensuring longevity under demanding conditions. Its robust pressed steel cage enhances the overall strength, while its tapered design allows for effective handling of both radial and axial loads. The product is ideal for use in automotive, industrial machinery, and other mechanical systems where reliability and efficiency are paramount.
Constructed with a durable pressed steel cage ensuring longevity
Features a dynamic loading capacity suited for diverse applications
Able to perform effectively under extreme temperatures
Min fillet radii enhance compatibility with various designs
Easy to install, reducing downtime during replacements
Engineered for a longer service life, reducing maintenance needs
Related links
- NTN 4T-32007X Taper Roller 35 mm ID Needle Roller Thrust Bearing, 62 mm OD
- SNR 32007A Taper Roller 35 mm ID Roller Bearing, 62 mm OD
- NTN 4T-32307C Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- NTN 4T-30307 Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- NTN 4T-30307D Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- NTN 4T-25877/25820 Taper Roller 35 mm ID Roller Bearing, 73 mm OD
- NTN 4T-32207 Taper Roller 35 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-32307 Taper Roller 35 mm ID Needle Roller Thrust Bearing, 80 mm OD
