NTN 4T-32307C Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 455-360
- Mfr. Part No.:
- 4T-32307C
- Manufacturer:
- NTN
Subtotal (1 unit)*
€84.58
(exc. VAT)
€104.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.58 |
*price indicative
- RS Stock No.:
- 455-360
- Mfr. Part No.:
- 4T-32307C
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Cup Width | 25mm | |
| Static Load Rating | 117kN | |
| Outside Diameter | 80mm | |
| Bearing Dynamic Load Rating | 103kN | |
| Standards/Approvals | ISO 355 | |
| Series | 4T-32307C | |
| Maximum Speed - Oil | 6400rpm | |
| Maximum Speed - Grease | 4800rpm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 31mm | |
| Number of Rows | 1 | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Cup Width 25mm | ||
Static Load Rating 117kN | ||
Outside Diameter 80mm | ||
Bearing Dynamic Load Rating 103kN | ||
Standards/Approvals ISO 355 | ||
Series 4T-32307C | ||
Maximum Speed - Oil 6400rpm | ||
Maximum Speed - Grease 4800rpm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 31mm | ||
Number of Rows 1 | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is an essential component designed to handle both radial and axial loads, making it ideal for various applications. This advanced bearing features a pressed steel cage that offers superior durability and structural integrity. Engineered for precision, it ensures smooth operation and longevity, providing a reliable solution for industrial needs. Its robust design facilitates efficient load distribution, reducing wear and tear over time. The comprehensive technical specifications underline its effectiveness, ensuring users experience optimal performance in demanding environments. Overall, this bearing exemplifies excellence in functionality and reliability, making it a preferred choice for those in need of quality engineering solutions.
Internal and external diameters designed for versatile applications
Min and max shoulder diameters allow for exact fitting in various setups
Exceptional dynamic and static load capacities enhance durability
Fatigue limit load rating ensures reliable long-term performance
Operating temperature range suitable for extreme environmental conditions
Manufactured with high-quality rolling element materials for increased reliability
Certification references support compliance with international standards
Efficient lubrication limits ensure optimal operational speeds
Related links
- NTN 4T-30307 Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- NTN 4T-30307D Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- NTN 4T-32307 Taper Roller 35 mm ID Needle Roller Thrust Bearing, 80 mm OD
- SNR 30307A Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- SNR 32307A Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- SKF 30307 Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- SKF 30307 Taper Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- NTN 4T-LM78349/LM78310APX2 Taper Roller 35 mm ID Roller Bearing, 62 mm OD
