NTN HMK2820 28 mm ID Roller Bearing Heavy Load, Drawn Cup, Needle Roller, 37 mm OD

Subtotal (1 unit)*

€8.75

(exc. VAT)

€10.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.75

*price indicative

RS Stock No.:
454-459
Mfr. Part No.:
HMK2820
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

28mm

Race Width

20mm

Bore Type

Round

Cage Material

Steel

Roller Material

Steel

Static Load Rating

32.5kN

Maximum Speed - Oil

8500rpm

Internal Clearance

CN

Number of Rows

1

Maximum Speed - Grease

5500rpm

Bearing Material

Steel

Limiting Speed

8500rpm

Outside Diameter

37mm

Dynamic Load Rating

23.6kN

End Type

Open

Standards/Approvals

RoHS

Series

HMK2820

Bearing Type

Heavy Load, Drawn Cup, Needle Roller

Race Type

Drawn Cup Needle Roller Bearing

COO (Country of Origin):
JP
The NTN Drawn cup needle roller bearing offers a robust solution for applications requiring efficient load handling in a compact design. With an internal diameter specifically tailored to minimise frictional losses, this bearing type is adept at managing both dynamic and static loads effectively. Crafted with a thorough understanding of demanding industrial requirements, this component is engineered for both heavy loads and high-speed operations, ensuring optimal performance while maintaining a low mass. The lubrication options available allow for adaptability across various environments, making it a versatile choice for a range of machinery.

Compact design aids in spatial efficiency in machinery layouts

High dynamic load rating optimises performance in high-speed applications

Capability for both grease and oil lubrication expands usability in diverse conditions

Minimises frictional losses, contributing to smoother operation and extended component life

Lower mass facilitates easier installation and reduced energy consumption during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy