NTN HMK2830 28 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
- RS Stock No.:
- 454-461
- Mfr. Part No.:
- HMK2830
- Manufacturer:
- NTN
Subtotal (1 unit)*
€12.37
(exc. VAT)
€15.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.37 |
*price indicative
- RS Stock No.:
- 454-461
- Mfr. Part No.:
- HMK2830
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 28mm | |
| Race Width | 30mm | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Dynamic Load Rating | 35kN | |
| Outside Diameter | 37mm | |
| Internal Clearance | CN | |
| Static Load Rating | 54.5kN | |
| Number of Rows | 1 | |
| Limiting Speed | 8500rpm | |
| Bearing Material | Steel | |
| Maximum Speed - Grease | 5500rpm | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | HMK2830 | |
| Maximum Speed - Oil | 8500rpm | |
| Bearing Type | Drawn Cup Needle Roller | |
| Race Type | Drawn Cup Needle Roller Bearing | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 28mm | ||
Race Width 30mm | ||
Roller Material Steel | ||
Cage Material Steel | ||
Dynamic Load Rating 35kN | ||
Outside Diameter 37mm | ||
Internal Clearance CN | ||
Static Load Rating 54.5kN | ||
Number of Rows 1 | ||
Limiting Speed 8500rpm | ||
Bearing Material Steel | ||
Maximum Speed - Grease 5500rpm | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series HMK2830 | ||
Maximum Speed - Oil 8500rpm | ||
Bearing Type Drawn Cup Needle Roller | ||
Race Type Drawn Cup Needle Roller Bearing | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is expertly designed to handle heavy loads while ensuring optimal performance. Crafted specifically for applications requiring a robust bearing solution, it features an open-end design that allows for versatility in various mechanical configurations. With a focus on durability and efficiency, this model stands out as a reliable choice, prioritising both dynamic and static load ratings. The carefully engineered specifications, including lubrication limits and temperature resilience, further enhance its capability, making it an essential component in demanding environments. Whether youre upgrading existing machinery or embarking on a new project, this bearing provides the perfect blend of strength and performance.
Open-end design enables easy installation and maintenance
Compatible with both grease and oil lubrication, providing flexibility for diverse applications
Offers excellent temperature tolerance, performing well from -20 °C to 120 °C
Constructed from high-quality steel for enhanced durability
Dynamic and static load ratings are optimised for heavy-duty applications
Ideal for various industrial sectors requiring robust bearing solutions
Related links
- NTN HMK2820 28 mm ID Roller Bearing Heavy Load Needle Roller, 37 mm OD
- NTN BK3038ZWD 30 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN BK3026 30 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN BK3020 30 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3020LL/3AS 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3020F 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3018L/3AS 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3012F 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
