NTN BK1516 15 mm ID Roller Bearing Drawn Cup Needle Roller, 21 mm OD
- RS Stock No.:
- 454-481
- Mfr. Part No.:
- BK1516
- Manufacturer:
- NTN
Subtotal (1 unit)*
€5.32
(exc. VAT)
€6.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.32 |
*price indicative
- RS Stock No.:
- 454-481
- Mfr. Part No.:
- BK1516
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Static Load Rating | 14.4kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Internal Clearance | CN | |
| Maximum Speed - Oil | 16000rpm | |
| Maximum Speed - Grease | 11000rpm | |
| Limiting Speed | 11000rpm, 17000rpm | |
| Outside Diameter | 21mm | |
| Dynamic Load Rating | 10.7kN | |
| End Type | Closed | |
| Standards/Approvals | ISO Class 0, RoHS | |
| Series | BK1516 | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Static Load Rating 14.4kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Internal Clearance CN | ||
Maximum Speed - Oil 16000rpm | ||
Maximum Speed - Grease 11000rpm | ||
Limiting Speed 11000rpm, 17000rpm | ||
Outside Diameter 21mm | ||
Dynamic Load Rating 10.7kN | ||
End Type Closed | ||
Standards/Approvals ISO Class 0, RoHS | ||
Series BK1516 | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is expertly designed for reliability and performance in demanding applications. This precision-engineered component provides exceptional load-bearing capabilities with its closed-end configuration. Ideal for reduced friction and enhanced efficiency, it features a robust structure that withstands rigorous operational demands. With its compact dimensions, it occupies minimal space while providing optimal functionality. The incorporation of high-quality materials ensures durability, making it a preferred choice for industries requiring high-performance bearings. Whether for mechanical or automotive applications, this needle roller bearing exemplifies exceptional engineering, delivering the exacting standards you expect from leading manufacturers.
Offers dynamic and static load ratings for improved reliability in various applications
Designed with a lubrication hole for maintenance flexibility
Constructed from high-grade rolling element material to ensure longevity
Facilitates smooth operation across a range of speeds
Capable of operating in extreme temperature conditions
Related links
- INA HK1520-2RS-L289 15 mm ID Roller Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1516D 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1512 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1512D 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1514L/3AS 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1522ZWD 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1516F 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- INA HK1520-2RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
