NTN HK1516D 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- RS Stock No.:
- 454-745
- Mfr. Part No.:
- HK1516D
- Manufacturer:
- NTN
Subtotal (1 unit)*
€4.74
(exc. VAT)
€5.83
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.74 |
*price indicative
- RS Stock No.:
- 454-745
- Mfr. Part No.:
- HK1516D
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Static Load Rating | 14.4kN | |
| Bearing Material | Steel | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Outside Diameter | 21mm | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | HK1516D | |
| Limiting Speed | 16000rpm | |
| Maximum Speed - Oil | 16000rpm | |
| Maximum Speed - Grease | 11000rpm | |
| Dynamic Load Rating | 10.7kN | |
| Bearing Type | Drawn Cup Needle Roller | |
| Race Type | Drawn Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 15mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Static Load Rating 14.4kN | ||
Bearing Material Steel | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Outside Diameter 21mm | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series HK1516D | ||
Limiting Speed 16000rpm | ||
Maximum Speed - Oil 16000rpm | ||
Maximum Speed - Grease 11000rpm | ||
Dynamic Load Rating 10.7kN | ||
Bearing Type Drawn Cup Needle Roller | ||
Race Type Drawn Cup | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK1512 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1512D 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1514L/3AS 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1522ZWD 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1516F 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN BK1516 15 mm ID Roller Bearing Drawn Cup Needle Roller, 21 mm OD
- INA HK1520-2RS-L289 15 mm ID Roller Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1614L/3AS 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
